484060003 by Molex

Overview of 484060003 by Molex

The 484060003 by Molex is a USB Connector that falls under the USB 3.0 Type A specification, offering a receptacle with 18 positions. This particular model is designed for right angle (R/A) through-hole mounting and features a dual-port configuration. The component is designed to be mounted on printed circuit boards (PCBs) for efficient digital data transfer and power supply through USB 3.0 interfaces. It is packaged in trays for delivery, with an embossed tape and reel (T/R) option available for automated assembly processes. This connector is particularly notable for its halogen-free and RoHS-compliant construction, ensuring adherence to environmental and safety standards. Its designation as part of the Telecom and Datacom Connectors category highlights its role in facilitating telecommunications and data communication systems.

Further attributes of this Molex connector include its compliance with REACH, sporting an ECCN code of “EAR99” and an HTS code of “8536.69.40.30,” indicating its harmonization with international trade regulations. While the contact finish for mating is not specified, the component prioritizes a general-purpose option suitable for diverse applications. The connector does not conform to specific industrial standards such as DIN, IEC, or MIL, which suggests it is intended for a broad range of commercial and industrial uses rather than specialized military or critical systems. Its insulator material is polyethylene, a choice that balances electrical insulation, durability, and cost-effectiveness.

Industry Applications for 484060003

The 484060003’s versatile design and technical specifications indicate its suitability across several industries. Some application use cases might include:

  • Education and Research: Utilized within lab equipment or educational devices, enabling high-speed data transfer for research projects or classroom demonstrations. Its durability and general-purpose design could support frequent handling and varying experiment conditions.
  • Industrial Automation: Embedded in control systems for manufacturing lines or robotics, the connector might provide a reliable interface for programming, monitoring, or data logging purposes. The right-angle mount potentially facilitates space-effective installations in tight quarters.
  • Agriculture Technology: Potentially incorporated into agricultural drones or autonomous farm vehicles for sensor data upload/download interfaces or firmware updates. Its robust build could withstand the varying environmental conditions typical in outdoor agricultural settings.
  • Renewable Energy: In solar power inverters or wind turbine control modules, offering a secure connection for configurational software access or performance data extraction. The product’s environmental compliance is in line with the sustainability goals of the renewable energy sector.

These potential industry applications exemplify the connector’s adaptability but necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including a vast array of connectors tailored to a wide range of industries. Their expertise in the field of Telecom and Datacom Connectors is exemplified by products like the 484060003 and similar components, which are designed to meet the demanding requirements of modern telecommunications and data communication systems. Molex’s dedication to innovation, product quality, and compliance with environmental standards, such as RoHS and REACH, positions them as a leading manufacturer in the connector industry. Their offerings range from simple connectors for consumer electronics to sophisticated interfaces for industrial and telecommunications applications, showcasing the company’s versatile manufacturing capabilities.

Where to Find 484060003 by Molex

To source the 484060003 connector by Molex, engineers and procurement professionals are recommended to visit FindChips.com. Here, users can access current stock levels, pricing information, and data sheets for this specific part. Additionally, the Telecom and Datacom Connectors section can be explored for alternative parts offered by Molex or other manufacturers, offering a breadth of options suited to various applications.

Historically, the 484060003 has been available through distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. However, stock availability and pricing are subject to change; therefore, checking FindChips for the latest information is advisable. This platform offers an unparalleled tool for comparing component options and ensuring that procurement decisions are informed and strategic.

Compare pricing for 484060003 and other Telecom and Datacom Connectors / Connectors at findchips.com