Overview of 4N35SR2M by onsemi
The 4N35SR2M is a phototransistor output optocoupler housed in a 6-pin Dual In-line Package (DIP), specifically the PDIP-6 type. It offers a single-channel configuration with a maximum isolation voltage of 7.5 kV. This part is designed for surface mount applications, providing a convenient solution for engineers looking to minimize space in their designs. The component demonstrates a forward current capability of up to 60 mA and achieves a current transfer ratio (CTR) of at least 100%, ensuring effective data signaling between the input and output sides.
Manufactured by onsemi, this optocoupler is compliant with ROHS standards, which makes it suitable for use in environmentally conscious applications. The 4N35SR2M also has an operating temperature range from -40 °C to 100 °C, providing flexibility in various operating environments. Additional features include UL and VDE approval, which can be critical for applications requiring high safety standards.
As of the current writing, the factory lead time for this component is reported to be 2 days, indicating a relatively quick availability for interested buyers.
Industry Applications for 4N35SR2M
The 4N35SR2M optocoupler might find application across various industries, given its specifications and electrical characteristics. Below are some potential industry applications where this part could be beneficial:
- Industrial Automation: In this sector, the 4N35SR2M might be implemented in control systems to isolate different parts of machinery while transmitting signals. Its high isolation voltage and CTR ensure reliable communication, which is essential for maintaining operational safety.
- Consumer Electronics: The optocoupler could potentially be used in devices such as TVs or audio systems to isolate control signals from high voltage circuits. Its compact size and surface mount capability make it an ideal choice for space-constrained designs.
- Telecommunications: Within this field, the 4N35SR2M may serve as an interface between digital and analog circuits, helping to isolate sensitive components from high voltage signals. Its response time of 0.00001 seconds might support the need for rapid signal processing.
- Healthcare: If relevant standards are met, the 4N35SR2M could be incorporated into medical devices that require isolation for safety. Its approval from UL and VDE may provide assurance of its reliability in critical applications.
- Robotics and Drones: This type of optocoupler might be useful in robotic systems, where electrical isolation is necessary to protect microcontrollers from noise and spikes in motor signals.
It is important to note that these potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer known for its extensive range of semiconductors, particularly in the field of Optocouplers and optoelectronics. Their products, including the 4N35SR2M, are designed to provide reliable electrical isolation while allowing for efficient signal transfer, making them crucial in various applications ranging from industrial systems to consumer electronics.
In addition to the 4N35SR2M, onsemi manufactures several other optocouplers that might be suitable for similar applications. These variants typically offer different specifications in terms of CTR, isolation voltage, and package types, allowing engineers to select the most appropriate option for their specific needs.
Research Price and Stock for 4N35SR2M by onsemi on Findchips.com
For those interested in acquiring the 4N35SR2M, it is advisable to check current stock and pricing at Findchips. This platform provides a comprehensive view of availability and cost, which is particularly useful for procurement decisions. You can also explore alternate options within the Optocoupler subcategory to find comparable parts manufactured by onsemi and other vendors.
The 4N35SR2M has been previously available through various distributors, including:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Future Electronics
However, it is recommended to visit Findchips for the most up-to-date information regarding stock levels and pricing.
Compare pricing for 4N35SR2M and other Optocoupler / Optoelectronics at findchips.com
For the 4N35SR2M and other Optocouplers, Findchips offers a detailed resource to help you make informed purchasing decisions. Make sure to utilize this resource for your electronic component needs.