Overview of 5-104362-1 by TE Connectivity
The 5-104362-1 part is a 2-position wire-to-board connector header designed for a pitch spacing of 2.54 mm. Manufactured by TE Connectivity, this connector features a single row of two contacts and is specifically engineered for through-hole straight termination. This design facilitates integration into electronic circuits where space is constrained yet reliable connections are essential. Notably, this component is RoHS compliant, emphasizing its environmental compatibility.
This part exhibits several key attributes, including solderable retention clips, which aid in securing the connector to the PCB. The connector body measures 0.3 inches in length, 0.262 inches in breadth, and 0.535 inches in depth, which underscores its application potential in compact environments. The connector is constructed with a polyethylene insulator and features a polarized housing design, enhancing its usability by preventing incorrect mating. It operates effectively within a temperature range of -65 °C to 105 °C, making it suitable for various environments.
With a rated current of 3 A and a contact resistance of 15 mΩ, the 5-104362-1 provides efficient and stable electrical performance. It also boasts a durability rating of up to 75 cycles, indicating its longevity under standard usage conditions. The part is actively manufactured, and as of the current writing, it continues to be available for electronic assembly applications.
Industry Applications for 5-104362-1
The 5-104362-1 connector might find utility across a variety of industries, including:
- Consumer Electronics: This part could potentially be used in devices such as audio equipment, portable chargers, or small home appliances, where compactness and electrical reliability are crucial. The polarized and latched design ensures secure connections, reducing the risk of accidental disconnection.
- Industrial Automation: In automation systems, the 5-104362-1 might be employed in control panels and manufacturing equipment, facilitating connections between circuit boards and various sensors or actuators. Its durability and resistance to environmental extremes might support consistent performance in industrial settings.
- Telecommunications: This connector could possibly be used in telecommunications equipment where space-efficient designs are required. Its rated current and insertion force characteristics may contribute to reliable connectivity in devices such as routers and switches, especially where thermal management is essential.
- Robotics and Drones: The connector might find applications in robotic systems and drones, where lightweight components are necessary. Its operational temperature range and durability could support consistent performance in high-tech applications, ensuring that signals are transmitted reliably.
- Smart Cities: In the context of smart city technologies, the 5-104362-1 could potentially be used in various sensing and control systems for traffic management, environmental monitoring, and smart lighting systems.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams must analyze and verify them for adherence to industry standards and specific project requirements.
About TE Connectivity
TE Connectivity is a global technology company focusing on connectivity and sensor solutions. In the realm of connectors, it offers a wide array of products, including those found in the Headers and Edge Type Connectors category. The 5-104362-1 is a specific entry within this category that exemplifies TE’s commitment to quality, reliability, and innovation.
TE Connectivity’s headers and connectors are designed to meet rigorous standards while providing effective solutions for diverse applications. They produce a variety of connector types, ranging from simple pin headers to complex multi-pin configurations. Similar parts to the 5-104362-1 include other connector headers designed for similar applications, emphasizing TE’s expertise in catering to the needs of both standard and specialized industries.
Research Price and Stock for 5-104362-1 by TE Connectivity on Findchips.com
To determine the availability and current pricing of the 5-104362-1, it is recommended to check Findchips. This resource provides a comprehensive overview of stock levels and pricing across various distributors, which historically include:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Avnet Abacus
By visiting Findchips, users can explore real-time information on stock levels, ensuring they have the most accurate and up-to-date data when considering their purchasing options. Additionally, within the Headers and Edge Type Connectors subcategory, one can find alternate parts or similar connectors that might be offered by TE Connectivity or other manufacturers.