5-1462037-4 by TE Connectivity

Overview of 5-1462037-4 by TE Connectivity

The 5-1462037-4 part is a signal relay known as the IM41GR, belonging to the IM Series. This component is characterized by its double-pole double-throw (DPDT) configuration, enabling it to manage electrical circuits efficiently with a maximum contact current rating of 2A and a voltage rating of 250VAC. It features a latching single coil design and is suitable for surface mount applications.

With a coil voltage of 3VDC and a maximum coil power of 100 mW, this relay is designed to operate within specific electrical parameters which ensure reliability in performance. The relay complies with RoHS regulations, indicating that it does not contain hazardous substances beyond allowable limits. The physical dimensions of the relay are compact, with a body length of 10 mm, height of 5.65 mm, and breadth of 6 mm, making it a low-profile option that is particularly valuable in space-constrained environments.

In terms of electrical characteristics, the part offers exceptional isolation and dielectric strength, with a dielectric strength of 1800 Vrms between coil and contacts and 750 Vrms between open contacts. The relay also boasts an electrical life rated at 100,000 cycles, denoting a durable component capable of enduring numerous operational cycles. The operating temperature range from -40 °C to 85 °C indicates the relay’s versatility in various environments. Its design also includes gold alloy plating for the end contact material, which can enhance performance by improving conductivity and reducing contact wear.

Industry Applications for 5-1462037-4

The 5-1462037-4 relay might find applications across several industries due to its versatile specifications and electrical characteristics. Here are a few potential applications:

  • Telecommunications: In telecommunications systems, this relay possibly could be utilized in signal routing, switching applications, or as part of relay-based switching systems where reliability and speed are essential. The capability to handle frequencies up to 900 MHz makes it suitable for RF applications.
  • Robotics and Drones: The compact size and lightweight (0.75 g) of the relay might lend it well to robotic applications and drone control systems. Its low profile could facilitate integration into tight spaces within robotic frames or drone bodies, promoting efficient control of various electronic functions.
  • Industrial Automation: The 5-1462037-4 might be integrated into industrial automation systems for switching control, potentially as part of larger control panels. Its robust electrical ratings and long electrical life could help maintain operations in demanding industrial environments.
  • Medical Imaging: If a project requires precise control and switching of signals in medical equipment, this relay might potentially be used in imaging systems where reliability and precise operation are critical. However, this application should always consider established medical standards for compliance.
  • Consumer Electronics: Given its characteristics, the relay might be applicable in various consumer electronics, where space and efficiency in signal control are crucial. Products such as audio/video systems or home automation devices could benefit from its low-profile design and effective switching capabilities.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a key player in the electronic components industry, recognized for its innovative solutions in various electronic applications. The company offers a wide range of products, including relays, connectors, and sensors. Specifically related to RF relays, TE Connectivity designs and manufactures components that ensure reliable performance in challenging conditions. The 5-1462037-4 fits into their extensive portfolio, which includes similar RF relay products designed for both commercial and industrial applications. Their commitment to quality and compliance with industry certifications reinforces their position as a reputable supplier in the electronics sector.

Research Price and Stock for 5-1462037-4 by TE Connectivity on Findchips.com

For those interested in sourcing the 5-1462037-4, it is recommended to research current stock levels and pricing through Findchips.com. This platform can provide real-time information regarding availability and pricing from various distributors. Historically, this part has been available at distributors such as:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

It is important to check Findchips to get the most accurate and up-to-date information, as stock levels and pricing may fluctuate depending on supply and demand.

Compare pricing for 5-1462037-4 and other RF Relays / Relays at findchips.com