Overview of 5-1634503-1 by TE Connectivity
The 5-1634503-1 is a Straight Jack BNC Connector designed for PCB mounting, featuring a 50 Ohm characteristic impedance and a nickel-plated finish. Manufactured by TE Connectivity, this part falls under the category of RF BNC Connectors, known for facilitating reliable coaxial connections. It is designed to support communications applications that require a high degree of reliability and performance. The part is RoHS compliant, indicating that it is manufactured without the use of hazardous materials, and it also meets REACH compliance, ensuring safety for users interacting with the product in any capacity.
The connector features a bayonet coupling type which is designed for quick and easy connection and disconnection, making it well-suited for applications where equipment may be frequently serviced or reconfigured. With a body/shell style of jack and a female contact gender, this part is versatile in its compatibility with various types of equipment and cable assemblies. The operational frequency of the connector can reach up to 4 GHz, with an operating temperature range of -55 °C to 85 °C, compatible with the requirements of a range of industrial and commercial applications. Furthermore, with a voltage standing wave ratio (VSWR) of 1.3 and an insertion loss of 0.2 dB, it ensures minimal signal loss and reflection, contributing to optimal performance in critical communication systems.
Industry Applications for 5-1634503-1
The 5-1634503-1 BNC connector could potentially serve a broad spectrum of industries owing to its performance specifications and reliable design. While the possible applications are countless, here are a few industries where this connector might find relevance:
- Telecommunications: For infrastructure such as antennas, base stations, and networking equipment where reliable, high-frequency connections are crucial.
- Internet of Things (IoT): In devices and systems that require robust RF connections for data and signal transmission in smart homes, automotive IoT applications, and industrial IoT devices.
- Industrial Automation: For connecting sensors, actuators, and control units that require dependable RF connectivity in harsh industrial environments.
- Consumer Electronics: In applications such as audio and video equipment, where the quality and reliability of the RF connection can significantly impact performance and user experience.
Note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and performance within specific use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its innovation in a broad range of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of RF BNC Connectors, TE Connectivity offers a wide array of high-quality, reliable products including the 5-1634503-1 connector and many others. The company’s commitment to engineering excellence and innovation makes its products a preferred choice for applications requiring the highest standards of performance and reliability.
Where to Find 5-1634503-1 by TE Connectivity
For those looking to procure the 5-1634503-1 BNC connector, the part has historically been available from distributors such as Ozdisan Elektronik, Velocity Electronics, Bristol Electronics, TTI, Quest Components, TTI Europe, Onlinecomponents.com, RS, Avnet Abacus, and Farnell. However, due to its obsolescence status, availability may vary, and current stock levels and pricing should be verified. Prospective buyers are encouraged to visit findchips.com to research where the part can currently be purchased. The site also enables users to find alternate parts to 5-1634503-1 that might be offered by TE Connectivity or other manufacturers in the RF BNC Connectors category, providing a comprehensive view of options available in the market. It’s an invaluable resource for comparing different suppliers and ensuring that you receive the best possible terms for your procurement requirements.