Overview of 50-57-9403 by Molex
The 50-57-9403 by Molex is a board connector characterized by 3 contacts, arranged in a single row, and designed to receive female crimp terminals. It utilizes a crimp termination method, which is a popular choice for creating secure, reliable connections. The connector is designed with a latch feature for secure mating and has a black insulator. It is part of the Molex SL 70066 Series, designed for a pitch spacing of 2.54mm. This product is specifically configured to be used with the 70058 and 71851 series female crimp terminals.
This connector is equipped with a PBT polyester, glass-filled body, rendering it durable and suitable for a wide range of applications. Its design also boasts latched and polarized features, enhancing both the physical security and proper alignment upon connection. The 50-57-9403 operates within a temperature range of -40°C to 105°C and is rated for signal current up to 3 A. Its terminals support a wire size range from 22 AWG to 24 AWG. As for compliance, it meets RoHS criteria and is also recognized under UL and CSA standards for safety.
Industry Applications for 50-57-9403
The 50-57-9403 connector by Molex, with its versatile design, offers potential application across multiple industries. While its use must be verified for compliance and suitability by engineering and design teams, here are some conceptual uses in various sectors:
- Consumer Electronics: Potentially used in the assembly of home entertainment systems, computing devices, or peripheral connectivity, where its reliability and form factor might be beneficial.
- Energy and Power Systems: Could be incorporated in control panels or wiring interfaces within power distribution equipment, given its capability to handle relevant current levels and environmental conditions.
- Renewable Energy: Might find usage in solar panel installations or wind turbines, for signal transmission connections between various sensors and control units, leveraging its robustness and operational temperature range.
It is essential to note that these illustrations are intended for conceptual guidance only and each application would need thorough analysis to ensure adherence to specific industry standards and requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including a vast range of connectors. In the realm of Headers and Edge Type Connectors, Molex offers a broad portfolio designed to meet the needs of varied industries. Their products, including the 50-57-9403, are engineered for reliability and performance, embodying decades of innovation and technical expertise. Molex connectors are designed to facilitate seamless and efficient connectivity in diverse applications, ranging from consumer electronics to industrial equipment.
Where to Find 50-57-9403 by Molex
To ensure you’re getting genuine and current parts, it’s recommended to use a trusted electronic components search engine like findchips.com. For those looking for the 50-57-9403 connector by Molex or exploring alternatives within Headers and Edge Type Connectors, findchips.com provides a streamlined way to compare pricing, availability, and specifications from various suppliers.
Historically, the 50-57-9406 has been available through distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia. However, to get the most recent stock levels and competitive pricing, potential buyers should visit findchips.com. This platform offers up-to-the-minute data from numerous distributors, ensuring you can make the best purchasing decision.