Overview of 5006 by Keystone Electronics Corp.
The 5006 by Keystone Electronics Corp. is a compact PC Test Point, a type of Interconnection Device, falling under the electronic parts subcategory of Other Interconnects in the broad category of Connectors. The color-coded PC test point terminations are designed for high visibility and rapid identification. Featuring snap-fit mounting, it ensures positive retention during wave soldering, while the wire form loop provides secure, non-slip testing. Suitable for high-density packaging on 0.062-inch (1.57mm) and 0.093-inch (2.36mm) PC boards, these test points make for both reliable production testing as well as field service troubleshooting. Featuring a contact finish termination of Silver (Ag) and compliant with Pbfree code, Rohs code, and Reach compliance, the 5006 part is environmentally friendly and adheres to current regulatory standards. Additionally, it is characterized by its JESD-609 Code “e4”, indicating it is suitable for use in high-reliability applications. Active in its Part Life Cycle Code, the 5006 remains a viable option for current and future projects, showcasing Keystone Electronics’ commitment to manufacturing longevity.
Industry Applications for 5006
The 5006 connector has potential applications across various industries, making it a versatile component for many engineering and procurement professionals. Here are some notable application areas:
- Industrial Automation: Its robust design and compliance with multiple environmental and safety standards make it potentially suitable for use in automated industrial environments where reliability and durability are crucial.
- Telecommunications: The 5006 may find applications in telecommunication equipment, where high-quality interconnections are essential for maintaining signal integrity in complex systems.
- Consumer Electronics: Devices such as home entertainment systems and smart appliances could benefit from the reliable and efficient connectivity provided by the 5006.
- Automotive Systems: The component’s durable construction and compliance with stringent standards make it a candidate for use in vehicle electronics, including navigation, infotainment, and safety systems.
Given its active lifecycle status and compliance features like RoHS and REACH, the 5006 can play a crucial role in designing environmentally sustainable and future-proof products across these industries.
About Keystone Electronics Corp.
Keystone Electronics Corp. has established itself as a front-runner in the manufacturing of electronic components, particularly in the realm of Connectors and Other Interconnects. The company is renowned for its high-quality, durable, and innovative interconnection solutions, which include a broad variety of products like the 5006. Keystone Electronics Corp. emphasizes on components that are not only highly functional but also adhere to the latest environmental regulations, as evidenced by their RoHS and REACH compliant devices. Through their offerings, Keystone Electronics caters to a diverse market, ranging from industrial automation to consumer electronics, providing solutions that meet the evolving needs of their customers.
Where to Find 5006 by Keystone Electronics Corp
To procure the 5006 component, your best resource is the comprehensive online platform, findchips.com. This site excels in offering up-to-date stock levels, competitive pricing, and availability status from a variety of distributors. Historically, the 5006 has been available at several noted distributors such as Newark, DigiKey, Mouser Electronics, and RS among others. While these distributors have been known to stock the 5006, availability can fluctuate, so it is highly recommended to utilize findchips.com for the most current inventory and pricing information. Additionally, for those looking for alternatives to the 5006 or similar parts offered by Keystone Electronics Corp. or other manufacturers, exploring the Other Interconnects category on findchips.com can provide numerous options.