50079-8000 by Molex

Overview of 50079-8000 by Molex

The 50079-8000 by Molex is a 1.25mm pitch PicoBlade™ crimp terminal designed for 51021 crimp housing, a high-quality wire terminal, recognized for its lead-free composition, which aligns it with contemporary environmental and safety standards. As an assembly item falling under the category of Connector Support, this electronic component is designed with precision to facilitate reliable connections in various electrical circuits. It features a female contact design, bellowed contact style, and is primarily made of phosphor bronze material, providing excellent conductivity and resilience. The contact finish boasts a tin coating, enhancing its resistance to corrosion and wear while ensuring optimal electrical performance.

The specifications of this component, such as a cable entry ranging from 0.0197 inches to 0.0409 inches and wire sizes accommodated between 26 AWG to 28 AWG, indicate its versatility in handling different sizes of wires securely. The terminal type is crimp, which allows for a robust and straightforward assembly process. Notably, the 50079-8000 is specifically used with the 51021 housing, showcasing its compatibility and purpose within electronic assemblies.

Industry Applications for 50079-8000

The 50079-8000 terminal’s diverse features make it potentially suitable for various applications across multiple industries. Here are a few notable ones:

  • Space Technology and Aerospace & Defense: Its compliance with RoHS and lead-free specifications, combined with the quality of its material (phosphor bronze), may make it an excellent choice for high-reliability applications where components are exposed to extreme environments.
  • Transportation and Logistics: The robustness and durability of the tin-coated contacts could be ideal for systems within transportation infrastructure, where long-term reliability under varying conditions is crucial.
  • Renewable Energy: In applications such as solar panels or wind turbines, the component’s contact finish and material composition could ensure efficient electricity conduction and resistance to environmental stressors.
  • Automotive: The automotive sector, including electric vehicles, can benefit from the component’s lead-free composition and reliable electrical performance for various vehicular electrical systems.
  • Robotics and Drones: Given the component’s versatility and quality, it could play an essential role in the intricate electrical systems of robotics and drones, where precision and durability are paramount.

About Molex

Molex is a globally recognized manufacturer specializing in a wide range of connector solutions, including those for assembly items and connector support like the 50079-8000. Known for innovation and quality, Molex delivers a variety of electronic components that meet the industry’s rigorous standards. The company’s product range is broad, covering everything from simple connectors to complex electronic solutions for a multitude of applications. Molex’s commitment to sustainability and compliance with environmental standards, evident in parts like 50079-8000, underscores their commitment to responsible manufacturing practices.

Where to Find 50079-8000 by Molex

For those looking to purchase the 50079-8000, our site, findchips.com, offers comprehensive listings and availability from various distributors. To explore alternate parts or similar components offered by Molex or other manufacturers, visit the Assembly Items section on our website. Historically, this part has been available through distributors such as Heilind Electronics, Onlinecomponents.com, Bristol Electronics, and Quest Components, though stock levels and availability may fluctuate. For the most current information on stock levels and pricing, we recommend visiting findchips.com.

Compare pricing for 50079-8000 and other Assembly Items / Connector Support at findchips.com