Overview of 5020 by Keystone Electronics Corp.
The 5020 serves as a versatile interconnection device designed for printed circuit boards (PCBs). This test point offers a low profile design, making it suitable for applications where space is a constraint. Its mounting type is through-hole, facilitating easy installation on PCBs. With a mounting hole diameter of 1 mm, the 5020 allows for precise integration within various electronic designs.
Constructed from phosphor bronze, the contact material ensures excellent conductivity and durability, while the silver-plated contacts enhance performance by providing low contact resistance. This part is noted for its compliance with the Restriction of Hazardous Substances (RoHS) directive, making it an environmentally friendly option. The Other Interconnects category further situates the 5020 among other essential components that facilitate connectivity in electronic applications.
The part is actively manufactured by Keystone Electronics Corp, a well-established name in the field of electronic components. As of this writing, the 5020 remains in active production, reflecting the manufacturer’s commitment to providing reliable interconnect solutions.
Industry Applications for 5020
The versatility of the 5020 potentially opens the door to numerous industry applications. Below are a few sectors where this component might find its utility:
- Consumer Electronics: The 5020 could be utilized in devices such as smartphones and tablets, where PCB space is critical. Its low profile and reliable conductivity might be essential for audio, video, and power connections.
- Robotics and Drones: It might serve as a test point in robotic systems or drones, allowing for easy access to various signals for testing and diagnostics. The robust construction features of the 5020, including the silver plating, could enhance durability during operation as well.
- Industrial Automation: The component could be utilized in various automated systems where PCB connections are necessary. Its reliability in conducting electrical signals could support sensors, actuators, and controllers that are pivotal in automation processes.
- Telecommunications: The 5020 might also find applications in telecommunication equipment, facilitating connections for signal transmissions. The contact materials used could potentially improve performance in high-frequency applications.
- Aerospace and Defense: For use in aerospace or defense applications, where compliance and reliability are paramount, the 5020 could act as a test point to monitor critical electronic functions. Compliance with industry standards would need to be evaluated for specific applications.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. has been a key player in the manufacturing of electronic components, specializing in connectors, including various types of Other Interconnects. Their focus on producing reliable interconnection devices, such as the 5020, emphasizes their commitment to quality and innovation in connector technology. The company also manufactures similar components that cater to diverse applications, ensuring that their products meet the evolving needs of the electronics industry.
Research Price and Stock for 5020 by Keystone Electronics Corp on Findchips.com
For those interested in acquiring the 5020, it is advisable to research its stock and pricing at Findchips.com. This resource provides comprehensive information on availability, market pricing, and potential alternatives within the Other Interconnects subcategory.
Historically, the 5020 has been available through several distributors, including:
- New Advantage Corporation
- Sensible Micro Corporation
- Sager
- Bisco Industries
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- Newark
However, for the most current stock levels and pricing details, accessing Findchips is recommended.
Compare pricing for 5020 and other Other Interconnects / Connectors at findchips.com
To explore the pricing options for the 5020 and other components within the Other Interconnects category, visit Findchips.com for detailed information and comparisons.