502128000 by Molex

Overview of 502128000 by Molex

The 502128000 part by Molex is a wire terminal designed for crimping onto ST (single termination) cables and is specifically manufactured to accommodate cable mounts. This component is notable for its compliance with Halogen Free and RoHS standards, marking it as an environmentally friendly option for electrical and electronic applications. Characterized by its contact socket design, this part is suitable for a wire gauge range of 24-30 AWG. Notably, the product is provided on a tape and reel for automated assembly processes, which streamlines manufacturing efforts. Additionally, this part is designed to be used with various Molex connectors, such as the 51090, 51089 Mi II™ housing, and the 51065, indicating a broad compatibility with a host of interconnect solutions. With a package description that emphasizes its halogen-free and RoHS compliant status, alongside a Reach compliance code, the 502128000 adheres to current regulatory and industry standards for material safety and environmental stewardship. Furthermore, its construction from phosphor bronze ensures both durability and reliable electrical conductivity.

Industry Applications for 502128000

The versatile design and technical specifications of the 502128000 part suggest its utility across a broad spectrum of industries. While possible industry applications have been identified, including Education and Research, Environmental Monitoring, Industrial Automation, Agriculture Technology, and Medical Imaging, the following conceptual use cases illustrate its wide-ranging applicability. Please note, these are illustrative examples and require validation by engineering and design teams to ensure compatibility and adherence to specific application requirements.

  • Education and Research: In laboratories and research facilities, the 502128000 might potentially be employed in the assembly of experimental setups, especially in electronic and electrical engineering education, where students and researchers often need to create or modify circuit connections securely.
  • Environmental Monitoring: This part could potentially be used in various environmental monitoring equipment, such as sensors and data loggers, which require reliable connections in devices exposed to the elements. The halogen-free and RoHS compliance makes it a suitable choice for applications sensitive to environmental impact.
  • Industrial Automation: In the realm of industrial automation, the 502128000 may find potential applications within control units and automation systems, where its reliability and compliance with safety standards could prove beneficial for manufacturing processes that need consistent operational integrity.
  • Agriculture Technology: With the surge in precision agriculture, this component might be utilized in the development of smart farming solutions, including sensors and control systems that monitor and manage crop conditions, optimizing resources and maximizing yield with minimal environmental footprint.
  • Medical Imaging: Given the critical nature of medical imaging equipment, the 502128000 could potentially be incorporated into devices requiring secure and reliable connections, ensuring accurate diagnostics and patient safety.

It’s essential to note that the utility of the 502128000 in these applications is conceptual and illustrates its broad potential applicability rather than guaranteed suitability. Assessing its fit for any specific application mandates thorough analysis against industry standards and application-specific requirements.

About Molex

Molex is a globally recognized manufacturer specializing in a comprehensive range of electronic solutions, including connectors, interconnects, and cable assemblies. Within the sphere of Assembly Items, specifically in the subcategory of Connector Support, Molex offers an array of components that cater to a wide variety of applications. The 502128000 is a testament to Molex’s commitment to producing high-quality, environmentally compliant parts that meet the evolving needs of the electronics industry. Molex’s product offerings extend beyond individual components like the 502128000, encompassing a broad range of connectivity solutions designed to address the challenges presented by the integration of power and data across multiple industries.

Where to Find 502128000 by Molex

The 502128000 part can be researched and purchased through findchips.com. On FindChips, you can discover not only where to buy the 502128000 but also explore alternate parts within the Assembly Items offered by Molex or other manufacturers. Historically, this part has been available from distributors such as Component Electronics, Inc., Avnet Asia, Sager, and Interstate Connecting Components. However, availability can fluctuate, and it’s advisable to check current stock levels and pricing through FindChips to ensure the most accurate and up-to-date information. By leveraging FindChips’ extensive network of suppliers, one can compare pricing, availability, and specifications to make an informed purchasing decision.

Compare pricing for 502128000 and other Assembly Items / Connector Support at findchips.com