502790-8091 by Molex

Overview of 502790-8091 by Molex

The 502790-8091 part is a Card Edge Connector featuring 80 contacts arranged in a single row. It is designed for right-angle mounting and has a pitch of 0.02 inches. This connector employs a surface mount terminal and incorporates a locking mechanism to ensure secure connections, making it suitable for various applications where reliable connectivity is essential. The insulator is beige, fabricated from glass-filled liquid crystal polymer, which is known for its durability and stability across a range of temperatures.

This component meets several critical attributes, aligning with modern compliance standards. Notably, it is lead-free and RoHS compliant, indicating that it adheres to environmental regulations concerning hazardous substances. The connector’s design integrates several advanced features such as a bellowed-type contact style that enhances its usability in different scenarios. As of the current writing, the part life cycle code indicates that it is categorized as “Not Recommended,” which suggests that users should verify its availability and suitability against potential alternatives.

Industry Applications for 502790-8091

Given the design and specifications of the 502790-8091 connector, it could potentially serve in various industries. Here are some possible applications:

  • Industrial Automation: The connector might be useful in automation systems that require compact and stable connections. For instance, it could be utilized in programmable logic controllers (PLCs) or robot control systems, where reliable signal transmission is vital. The contact resistance of 40 mΩ supports efficient signaling, which could be crucial for maintaining operational efficiency.
  • Electronic Manufacturing: In the realm of electronic manufacturing, the 502790-8091 might find applications in the assembly of printed circuit boards (PCBs). Its surface mount design and compatibility with a variety of board configurations could facilitate ease of assembly in products ranging from consumer electronics to complex communication equipment.
  • Consumer Electronics: Potentially, this connector could be used in devices such as laptops or tablets where space-saving designs are crucial. The right-angle mounting feature allows for better integration in compact enclosures, and its ability to handle temperatures from -20 °C to 85 °C could suit a variety of operating environments.
  • Telecommunications: The characteristics of this connector could also make it suitable for telecommunications infrastructure. For instance, it could be implemented in switching equipment or data routers, where numerous connections are required to facilitate communication. Given the dielectric withstanding voltage of 125VAC, it could maintain performance under electrical stress.

It is important to note that these applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Molex

Molex, a prominent manufacturer in the electronic components industry, specializes in providing a wide range of connectors, including Headers and Edge Type Connectors. They are recognized for their innovation and commitment to quality across various applications. The 502790-8091 connector is representative of their design philosophy, which emphasizes reliability and performance.

Molex’s lineup includes a variety of similar connectors, allowing customers to choose from options that best fit their project specifications. These products are often used in diverse environments, ensuring that Molex remains a recognizable name in the global market for electronic components. Their dedication to adherence to standards such as UL and RoHS further enhances their credibility.

Research Price and Stock for 502790-8091 by Molex on Findchips.com

For those interested in purchasing the 502790-8091, it is recommended to check pricing and stock availability on Findchips.com. This platform offers a comprehensive overview of stock levels across various distributors, ensuring you can make informed decisions. It is worth noting that the part belongs to the Headers and Edge Type Connectors subcategory, which allows users to explore similar components from different manufacturers.

The 502790-8091 has historically been available at distributors such as TestEquity LLC, Master Electronics, Chip 1 Exchange, and Quest Components. However, it’s essential to visit Findchips to obtain the most current stock statuses and pricing information, as availability may vary.

Compare pricing for 502790-8091 and other Headers and Edge Type Connectors / Connectors at findchips.com