Overview of 50831 by TE Connectivity
The 50831 by TE Connectivity is a PIDG (pre-insulated diamond grip) ring tongue terminal designed for wire sizes from 20 to 22 AWG. This terminal features a ring design that facilitates secure attachment to a stud or bolt. Constructed from nickel, it offers a reliable electrical connection with a crimping operation. The terminal measures 19.65mm in length and 7.13mm in width, coming in a loose piece packaging format. It’s designed to handle a rated voltage of 300 V and is compliant with the RoHS (Restriction of Hazardous Substances) directives, clearly reflecting its design for safe and environmentally friendly applications.
The 50831 terminal from TE Connectivity is classified under Terminals and Terminal Blocks. It is still in the active part life cycle phase and is supplied by a well-known manufacturer in the electronics component industry, TE Connectivity. This terminal is primarily used where a sturdy and reliable connection needs to be ensured in a variety of electrical circuits. The offered safety approval by UL (Underwriters Laboratories) indicates its manufacturing compliance with specific safety standards. Regarding procurement, the typical factory lead time for this part is noted as 45 weeks as of this writing.
Industry Applications for 50831
The 50831 terminal finds its utility in a broad range of industries, each benefiting from its electrical and mechanical properties. Below are a few scenarios where this terminal could potentially be applied:
- Consumer Electronics: This terminal might be used in devices where secure electrical connections are essential, such as in home appliances, computing devices, or entertainment systems. The UL safety approval ensures it meets the required safety standards widely accepted in consumer electronics.
- Industrial Automation: Automation equipment often requires dependable and robust connections to ensure reliability under continuous operation. The PIDG terminal design of the 50831 could potentially make it suitable for such applications, where vibrations and various mechanical stresses are common.
- Telecommunications: In telecommunications systems, secure and reliable wiring is crucial. The 50831 terminal, having a rated voltage of 300V, could potentially be used to maintain secure connections within communication infrastructures.
- Aerospace and Defense: Given that these sectors require components with high reliability and specific safety approvals, this terminal could possibly be used, provided that all the specific industry requirements and specifications are fully met.
Note that these potential industry applications for 50831 are conceptual illustrations and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific requirements of each application.
About TE Connectivity
TE Connectivity is a global leader in the technology realm, specializing in various sectors from automotive to energy systems, encompassing a wide range of electronic components including Terminals and Terminal Blocks. In specific regard to Terminal Blocks, they produce an array of parts similar to the 50831, that cater to diverse applications requiring various termination styles and safety specifications. TE Connectivity is known for its commitment to innovation, reliability, and in providing enhanced solutions that meet the stringent requirements of modern electronic and electrical infrastructures.
Where to Find 50831 by TE Connectivity
To ensure genuine and quality parts, potential buyers are advised to check availability and pricing for 50831 through our website at findchips.com. Historically, 50831 has been stocked by distributors such as Master Electronics, TTI, Avnet Americas, and DigiKey, among others. However, for current stock levels, specific pricing, and possibly alternative parts, make sure to visit findchips.com where you can compare this part with others in the Terminals and Terminal Blocks category.