50ZLH100MEFC8X11.5 by Rubycon Corporation

Overview of 50ZLH100MEFC8X11.5 by Rubycon Corporation

The 50ZLH100MEFC8X11.5 is an aluminum electrolytic capacitor designed to provide essential functions in electronic circuits. With a capacitance of 100µF and a rated direct current (DC) voltage of 50V, this polarized component meets a variety of performance specifications. It has a capacitance tolerance of ±20% and is characterized by its radial lead configuration. This part is compliant with RoHS regulations, indicating that it is free from hazardous substances.

Key attributes of the 50ZLH100MEFC8X11.5 include a maximum operating temperature of 105°C, allowing it to function reliably in high-temperature environments. The expected lifetime at this temperature rating is approximately 8000 hours. The dielectric material used in this capacitor is aluminum (wet), which contributes to its overall performance. The capacitor features a maximum ripple current of 362 mA, which is significant for use in applications that require stable power supply and minimal noise. Additionally, the component employs a matte tin coating on its terminals and has an accessible terminal pitch of 3.5 mm.

This part, classified under Aluminum Electrolytic Capacitors, is actively manufactured by Rubycon Corporation, a well-known producer of capacitors that have applications across various industries. As of this writing, the part is in an active lifecycle stage.

Industry Applications for 50ZLH100MEFC8X11.5

The 50ZLH100MEFC8X11.5 might find utility in several industries due to its technical specifications and features. Below are some potential applications across different sectors:

  • Computing and Data Storage: This capacitor could be utilized in power supply circuits for computers or servers. The 100µF capacitance potentially aids in ensuring stable voltage supply, thereby contributing to the operational reliability of computing devices.
  • Telecommunications: The 50ZLH100MEFC8X11.5 might find applications in devices that require efficient power regulation, such as switches and routers. Its ability to handle ripple current well could support stable performance in high-demand telecommunications systems.
  • Internet of Things (IoT): In IoT devices, this component could serve as a filtering capacitor in power management circuits, aiding in the smooth operation of sensors and connectivity modules. Its durability at higher temperatures may support applications in outdoor settings or with devices experiencing significant thermal variations.
  • Automotive (if AEC-Q100 compliance specified): If AEC-Q100 compliance is confirmed, this capacitor might be used in automotive electronics for tasks such as noise filtering in power distribution systems, delivering reliable performance even in challenging conditions.

It is important to note that these potential industry applications are conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The operational parameters and specifications of similar parts may also apply in these contexts.

About Rubycon Corporation

Rubycon Corporation has established itself as a prominent manufacturer of capacitors, focusing on the production of high-quality aluminum electrolytic capacitors such as the 50ZLH100MEFC8X11.5. Their range of products is tailored to meet the needs of diverse industries, ensuring reliable performance under various conditions. Rubycon’s capacitors are known for their durability, thermal efficiency, and reliability, facilitating use in multiple applications ranging from consumer electronics to industrial systems.

In addition to the 50ZLH100MEFC8X11.5, Rubycon also manufactures various other capacitors that cater to different specifications and requirements, making them a versatile choice for engineers and procurement professionals alike. Their commitment to quality and compliance with international standards contributes to their reputation in the electronics component market.

Where to Find 50ZLH100MEFC8X11.5 by Rubycon Corporation

To purchase the 50ZLH100MEFC8X11.5, interested parties should conduct research on various distributor platforms such as Master Electronics, DigiKey, Mouser Electronics, and Newark. It is advisable to visit findchips.com to check current stock levels and pricing for this component.

For those looking to explore alternative components, the Aluminum Electrolytic Capacitors category on findchips.com provides a comprehensive selection of similar parts that might be offered by Rubycon Corporation or other manufacturers.

Compare pricing for 50ZLH100MEFC8X11.5 and other Aluminum Electrolytic Capacitors at findchips.com