5100147-1 by TE Connectivity

Overview of 5100147-1 by TE Connectivity

The 5100147-1 is a card edge receptacle connector designed for a variety of electronic applications. It features 110 positions arranged in five rows, with a pitch spacing of 2 mm between the contacts. The connector is part of the Z-Pack series, specifically designed for high-density interconnections. The connector’s body breadth measures 0.449 inches, depth is 0.795 inches, and length is 1.967 inches. This component is categorized under the electronic parts subcategory of Headers and Edge Type Connectors.

In terms of mechanical specifications, the 5100147-1 utilizes a press-fit termination method. It is female in contact gender and features a rectangular contact pattern. The operating temperature range for this component is extensive, spanning from -55 °C to 125 °C, which provides versatility for various environmental conditions. Additionally, the connector is compliant with RoHS regulations, indicating that it is free from hazardous substances.

Unique features include the action pin and polarization key, which help ensure proper alignment during assembly. The connector also offers a rated current of 1.5 A and a contact resistance of 20 mΩ, indicating efficient electrical performance. The 5100147-1 can withstand up to 250 cycles of durability and has an insulation resistance of 10 GΩ.

The factory lead time for this component is stated as 4 weeks and 2 days as of the current writing. Such lead time is critical for project planning and supply chain management, especially in industries where timelines are stringent.

Industry Applications for 5100147-1

The 5100147-1 might have several potential applications across various industries due to its versatile specifications and robust design. Below are some examples of industries that might benefit from utilizing this connector:

  • Industrial Automation: This connector could be used in programmable logic controllers (PLCs) or distributed control systems, where reliable connections are essential. The high durability and substantial operating temperature range might support equipment used in harsh environments.
  • Internet of Things (IoT): In IoT applications, the 5100147-1 may be utilized in edge devices that require compact, efficient connectors for signal transmissions. Its features such as polarization keying and action pin functionality might enhance installation integrity.
  • Telecommunications: This connector could find use in networking hardware where high-density connections are needed. The 110 positions provide ample contact points, potentially allowing for improved data transfer rates in equipment like routers and switches.
  • Consumer Electronics: The 5100147-1 might be used in various consumer devices, such as televisions or audio equipment, where space is limited but reliable connections are necessary. Its compact design makes it suitable for integration into lightweight products.
  • Robotics and Drones: This connector could be of interest in robotics applications, where numerous connections are required in a compact form factor, particularly in control systems that manage motor and sensor inputs.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. The company manufactures a wide range of electronic components, including connectors, relays, sensors, and wire management solutions across various industries. In particular, TE Connectivity’s expertise in Headers and Edge Type Connectors positions it well in the market for high-density interconnect solutions. The 5100147-1 is just one example of their card edge connectors designed for applications that demand reliability and compact solutions.

TE Connectivity also manufactures similar parts that cater to different specifications and requirements. The wide array of connectors in their portfolio supports various functionalities and industries, facilitating innovative designs and efficient applications.

Research Price and Stock for 5100147-1 by TE Connectivity on Findchips.com

To make informed procurement decisions, it is recommended to research the stock and pricing for the 5100147-1 at Findchips. This platform provides a comprehensive overview of stock levels and pricing across various distributors, enabling comparison and selection of the most suitable supplier.

The Headers and Edge Type Connectors subcategory on Findchips can also be utilized to find alternate parts that might be offered by TE Connectivity or other manufacturers. Historically, the 5100147-1 has been available through distributors such as:

  • NTEMALL
  • New Advantage Corporation
  • Master Electronics
  • Avnet Asia
  • Mouser Electronics

It’s important to note that stock levels at these distributors may vary, so it is advisable to check Findchips for the most current availability and pricing details.

Compare pricing for 5100147-1 and other Headers and Edge Type Connectors / Connectors at findchips.com