Overview of 51021-0600 by Molex
The 51021-0600 by Molex is a Connector Housing Receptacle with 6 positions and a pitch spacing of 1.25mm. Belonging to the Picoblade 51021 Series, it is designed for use with Molex Picoblade 50058 & 50079 Series Socket Contacts. The part’s construction is of PBT (Polybutylene Terephthalate), ensuring robust performance and reliability. As a board connector, it has features that include a crimp termination, locking mechanism, and a receptacle housing, making it suitable for cable mount applications. The receptacle’s pitch is 0.049 inch, contributing to its compact design which is ideal for space-constrained applications. Furthermore, the part is RoHS compliant, indicating adherence to environmental standards by being free from specific hazardous materials.
The detailed attributes of the component highlight its active life cycle status and compliance with REACH standards, validating its global usability in manufacturing. For those concerned with procurement timelines, the factory lead time is currently 63 weeks and 3 days. The 51021-0600 supports a variety of compatible contacts, showcasing versatility in design integration. It can withstand voltages up to 353 VAC and operates within a temperature range of -40°C to +105°C, catering to a wide range of environmental conditions.
Industry Applications for 51021-0600
The 51021-0600 connector finds applications across diverse industries due to its compact size, flexibility, and performance characteristics. Please note, the potential applications listed below require analysis and verification by engineering and design teams for suitability in specific projects.
- Space Technology: Due to its robust design, this connector might be used in satellites or space probes where compact, reliable connections are critical. Its durability and temperature range make it a potential choice for harsh space conditions.
- Renewable Energy: In renewable energy systems like solar panels or wind turbines, the 51021-0600 could be used to connect various sensors or control units that require dependable, miniature connectors.
- Robotics and Drones: For the intricate electronic systems within robots and drones, this component offers a compact solution for power and signal transmission, especially considering its locking feature and wide temperature operating range.
- Transportation and Logistics: Tracking devices and control systems in the logistics sector could utilize these connectors for reliable operation in environments demanding rugged performance.
These conceptual elucidations highlight how the physical and electrical characteristics of this part, such as its insulation resistance, durability, and rated current, might suit each application’s specific requirements.
About Molex
Molex stands as one of the forefront companies in the development and manufacturing of electronic connectors, including an extensive range of Headers and Edge Type Connectors. The company has established a reputation for producing high-quality, reliable connectivity solutions that cater to a myriad of industries including electronics, automotive, industrial, and more. Molex’s product lines such as the 51021-0600 and similar ones consistently push the envelope in engineering innovation, allowing designers to overcome connectivity challenges in complex electronics.
The 51021-0600 is exemplary of Molex’s commitment to providing sophisticated solutions that meet stringent industry standards and regulatory compliance, such as RoHS and REACH. By offering a combination of performance, versatility, and quality, Molex maintains its position as a key player in the connectors market.
Where to Find 51021-0600 by Molex
To source the 51021-0600 component, professionals in engineering and procurement should consider leveraging online platforms like findchips.com. The site offers a comprehensive view of current stock levels, pricing, and availability from various distributors. Specifically, the Headers and Edge Type Connectors section can be a valuable resource for finding alternate parts offered by Molex or other leading manufacturers.
Historically, the 51021-0600 has been available from distributors such as Win Source Electronics, TestEquity LLC, Master Electronics, and Component Electronics, Inc. While availability may vary, findchips.com provides up-to-date information on where to obtain this part and others like it. Ensuring access to a wide range of suppliers allows for competitive pricing and helps find the best source for procurement needs.