Overview of 510210300 by Molex
The 510210300 by Molex represents a board connector that features 3 contacts in a single row, primarily designed for female straight crimp terminal connections in a receptacle format. With a terminal pitch of 1.25mm, it is crafted for crimp mounting on cables. This component falls under the Headers and Edge Type Connectors category, pivotal in facilitating secure and efficient electrical connections. It adheres to RoHS compliance, indicating a commitment to reducing hazardous substances in electronic components, and it is also marked as meeting REACH standards, ensuring a high level of protection for human health and the environment.
Characterized by its low halogen content, the 510210300’s design minimizes the potential release of halogenated compounds in case of combustion. This feature, coupled with a UL flammability code of 94V-0, highlights the connector’s safety traits in operational conditions. The versatility of this product is further established with its compatibility with multiple mating parts, including contacts like 50079-8000 and 50058-8100, making it a flexible solution for various cabling arrangements. Such adaptability ensures the part’s applicability across diverse operational requirements within its active lifecycle phase.
Industry Applications for 510210300
The 510210300 component’s architecture and certification indicate its ability to serve in a wide range of industry applications. While the compliance labels like RoHS and REACH play a significant role in its suitability across applications concerned with environmental sustainability and safety, the engineering design allows for broader utility. Below are some potential industry use cases, which, it is critical to note, are conceptual and demand further analysis by engineering teams for specific application adherence:
- Space Technology: The low halogen and high flammability rating makes these connectors potentially suitable for space technology applications where safety and reliability in extreme conditions are paramount. They could, for instance, be used in satellite subsystems where minimal emission of toxic gases is crucial.
- Transportation and Logistics: Given its versatile compatibility with various contacts, the 510210300 could serve in vehicle telematics, potentially aiding in the connection of sensors and communication devices, thereby enhancing tracking technologies and logistic management systems.
- Renewable Energy: In renewable energy equipment, such as solar panels or wind turbines, connectors that ensure reliability and safety amidst environmental exposure are crucial. The environmental compliance and general-purpose design might make them fitting for connecting control units to power converters.
- Robotics and Drones: The compact size and the robust design could make the 510210300 a preferred choice in robotic applications and drones, where space is limited, and the integrity of signal connections is critical under various operating conditions.
It’s imperative to underscore that these potential industry applications serve as illustrations and necessitate rigorous validation by relevant engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Molex
Molex is an established leader in the development and manufacturing of electronic solutions, including a comprehensive range of connectors. Within the realm of Headers and Edge Type Connectors, Molex offers an extensive array of products designed to meet various needs in connectivity and signal integrity. The 510210300 is an example of Molex’s dedication to providing innovative, reliable, and high-quality connection solutions. The company’s broad product portfolio, emphasizing connectors, is backed by advanced engineering capabilities and a commitment to meeting the stringent requirements of the technology, automotive, industrial, and consumer electronics sectors, among others.
With its focus on technological advancement and product quality, Molex has garnered a reputation for excellence in the connector space, constantly evolving its product line to address the dynamic needs of the industry. The inclusion of products like 510210300 highlights Molex’s capacity to engineer solutions that cater to a wide spectrum of applications, ensuring connectivity solutions that are not just robust but are also compliant with prevalent environmental and safety standards.
Where to Find 510210300 by Molex
For procurement teams and engineers looking to source the 510210300 connector, finding current stock levels and competitive pricing is essential. A reliable approach to sourcing this part is through findchips.com. This platform facilitates an in-depth search for Headers and Edge Type Connectors, including the 510210300 by Molex, across multiple distributors. Historically, distributors such as LCSC, Sager, TTI, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey have stocked this component. However, owing to the fluctuating nature of electronic component markets, prospective buyers are encouraged to consult findchips.com for the most up-to-date availability and pricing.