Overview of 510210600 by Molex
The part numbered 510210600 by Molex is a female board connector designed for crimping onto cables and features six contacts in a single row configuration. The connector is intended for straight mounting and encapsulates the contacts within a ROHS compliant receptacle housing, measuring a precise 1.25mm pitch. Manufactured by Molex, this component is ROHS compliant, signaling adherence to strict environmental standards prohibiting the use of certain hazardous materials in electronic equipment.
With a design focused on versatility and reliability, the connector features a body length of 0.364 inches, a body breadth of 0.126 inches, and a depth of 0.156 inches. Its shell is a receptacle made from glass-filled polybutylene terephthalate (PBT), highlighting durability and thermal stability. The 510210600 connector also supports various mating contacts, indicating its flexibility in application across numerous platforms. Additionally, it boasts a UL 94V-0 flammability code, ensuring safety in terms of fire resistance in electrical devices.
This component falls under the Headers and Edge Type Connectors subcategory, positioning it as a fundamental piece in the fabric of electronically enabled systems by offering a secure and stable connection point on circuit boards.
Industry Applications for 510210600
The 510210600 connector finds its utility across a wide spectrum of industries, underscoring its design intent for ubiquitous application. Below are some sectors and their potential use cases:
- Space Technology: Given its robust design and compatibility with various contact options, this connector could potentially serve in satellite systems, where reliable connections are critical under dynamic conditions. Its material properties would be conducive to handling the thermal variations and vacuum of space.
- Aerospace and Defense: The part’s adherence to ROHS and its high flammability standard could make it suitable for applications in avionics and military devices, where safety and compliance to strict regulations are paramount. Its build and compatibility features might facilitate use in control systems or communication modules within aircraft.
- Transportation and Logistics: The 510210600 could be utilized in vehicle tracking systems or logistics tracking devices, leveraging its reliable connectivity for data transfer and robust physical properties to withstand varying environmental conditions encountered in transportation.
- Renewable Energy: Systems in the renewable energy sector, such as solar panels or wind turbines, might benefit from the connector’s durability and ability to maintain connections within devices that are subject to outdoor conditions.
It’s essential to understand that these potential industry applications are conceptual and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a globally recognized leader in the field of electronic components, offering a vast range of connectors including the 510210600. With its focus on innovation, reliability, and excellence, Molex stands out in its production of Headers and Edge Type Connectors. Their products, such as the 510210600, are designed with precision to meet a variety of industry needs, ensuring compatibility and performance across a broad spectrum of applications.
Molex’s commitment to quality and sustainability is evident in their adherence to environmental standards, as seen in their ROHS compliant products. This dedication not only demonstrates the company’s responsibility towards environmental concerns but also ensures that their components, like the 510210600, can be used in a wide range of markets, including those with strict compliance requirements.
Where to Find 510210600 by Molex
To secure the 510210600 connector for your projects, referencing Findchips.com is an excellent start. There, you can exploreHeaders and Edge Type Connectors to not only find the 510210600 but also review alternate parts offered by Molex or other manufacturers. Historically, distributors like Avnet Asia, Sager, Interstate Connecting Components, and DigiKey have stocked this part. However, due to the dynamic nature of electronic component supply chains, it is crucial to visit Findchips.com for the most current stock levels and pricing.