Overview of 5102153-8 by TE Connectivity
The 5102153-8 by TE Connectivity is a wire-board connector, specifically a header with 34 positions and a pitch spacing of 2.54 mm. It is designed to interface with 2 rows of contacts, where each contact termination type is through-hole straight. Common in the industry as a durable and reliable connection solution, this header is notable for its high insulator resistance, specified at 5,000,000,000 Ω. Each connector in the series is built for general-purpose applications, yet features a robust design including a glass filled polyamide insulator and a plug body/shell style. Compliant with RoHS and REACH, the 5102153-8 ensures ecological standards are met. In terms of mechanical specifications, it features board mounting options like hole sizing of 0.099-.111 inches, and the option for an eject latch or guide slot for secure mounting. Further enhancing its utility, this component supports operating temperatures ranging from -65 °C to 105 °C.
Industry Applications for 5102153-8
The broad properties and features of the 5102153-8 make it suitable for a wide array of industry applications. Note that these potential industry applications are purely illustrative and must be analyzed and verified by engineering and design teams:
- Consumer Electronics: The 5102153-8 could potentially be used in the manufacturing of devices such as computers, gaming consoles, and home appliances, where reliable and durable wire-to-board connections are crucial.
- Industrial Automation: Its high insulation resistance and wide operating temperature range could make it ideal for use in environments with fluctuating temperatures and demanding conditions, such as in the manufacturing of sensors and control systems.
- Computing and Data Storage: With attributes like a 2.54 mm terminal pitch and a dual-row configuration, this part could be ideal for data server applications, potentially supporting the assembly of server motherboards where numerous tightly spaced connections are common.
- Telecommunications: The component’s characteristics might also make it suitable for telecommunications equipment, particularly in scenarios that require numerous signal connections with minimal space usage.
- Robotics and Drones: Its robust feature set and compliance with general-purpose industrial standards could potentially suit applications within robotics and drone systems, especially in versatile and dynamic operating conditions.
These suggested applications highlight the connector’s versatility, but require careful consultation with standards and reliability testing specific to each industry.
About TE Connectivity
TE Connectivity is a global leader in manufacturing connectors, including high-performance Headers and Edge Type Connectors. This specific product, the 5102153-8, exemplifies their commitment to producing high-quality components that meet stringent industry standards. TE Connectivity is known for their innovative approach to designing and manufacturing electrical connectors that provide reliable performance even in the most rigorous environments. Besides the 5102153-8, TE Connectivity offers a wide range of connector types catering to various technical requirements and applications across many industries. Their connectors are recognized for superior performance, durability, and ease of integration.
Where to Find 5102153-8 by TE Connectivity
For current availability and pricing of the 5102153-8, interested buyers should visit FindChips.com. On our platform, users can also explore other Headers and Edge Type Connectors from TE Connectivity or alternative suppliers. Historically, the part has been listed at distributors such as Digi-Key, Arrow Electronics, Mouser Electronics, and Newark. However, to get the most accurate, up-to-date stock levels and competitive pricing, checking FindChips.com is recommended.