Overview of 5102TR by Keystone Electronics Corp.
The 5102TR by Keystone Electronics is a micro-miniature surface mount (SMT) jumper, encapsulated in a chip package with dimensions of 2.54 mm in length, 2 mm in width, and 1 mm in height. This component is designed primarily for printed circuit board (PCB) applications where a non-resistive link is needed to bridge electrical connections. The 5102TR falls under the subcategory of Fixed Resistors, specifically categorized as a jumper type resistor, although it does not impede electrical flow.
This part is marked as “active” in its lifecycle stage and supports a maximum operating temperature of 105°C. It is compliant with RoHS and REACH, which makes it suitable for use in environments where harmful substances are regulated. Notably, the 5102TR can handle a rated current of 20A, which is substantial for its small size. Its SMT design, with ‘gull wing’ terminal shape, facilitates easier mounting on surface-type boards, promoting better mechanical stability and heat dissipation.
Furthermore, this jumper is packed in tape and reel fashion with each reel containing 500 pieces, optimized for automated assembly processes. This simplification in packaging significantly aids in high-volume manufacturing environments.
Industry Applications for 5102TR
The versatile attributes of the 5102TR make it a strong candidate for several industrial applications. Here are some potential uses across different sectors:
- Computing and Data Storage: Devices such as solid-state drives (SSDs) and motherboards might utilize the 5102TR to establish or bypass specific circuit pathways. Its ability to support high current and its robust temperature tolerance could be particularly advantageous in high-performance computing scenarios where high heat generation is common.
- Telecommunications: In telecommunications equipment, where long-term reliability is critical, the 5102TR could potentially be used to configure or modify signal paths in network routers and switches without introducing resistance into the circuit.
- Internet of Things (IoT): For IoT devices, which often require compact solutions and reliability, the 5102TR might be used within sensor modules or smart devices to simplify circuit design while maintaining robust performance characteristics.
Note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and the specific requirements of the intended application.
About Keystone Electronics Corp.
Keystone Electronics Corp. specializes in the production and supply of electronic components, particularly excelling in the field of Fixed Resistors and various hardware components. Keystone Electronics stands out in the market for its high-quality manufacturing practices and reliable product offerings.
The company’s product portfolio includes a wide range of electronic components that cater to conventional and specialized applications. Keystone’s 5102TR, and similar jumper products aim to meet the needs of modern electronic design by offering practical solutions that emphasize ease of installation, high current capacity, and minimal physical footprint. Their components are frequently sought out for use in industries where reliability and precision are paramount.
Where to Find 5102TR by Keystone Electronics Corp.
For those looking to purchase the 5102TR, it is advisable to visit findchips.com for the most current stock availability and pricing. Additionally, through the Fixed Resistors search, alternate parts that might be suitable can be found from both Keystone Electronics and other manufacturers. The part has historically been available from distributors such as Sager, Bisco Industries, Future Electronics, Mouser Electronics, and DigiKey, although specific stock levels and availability may vary.