5104TR by Keystone Electronics Corp

Overview of 5104TR by Keystone Electronics Corp.

The 5104TR is a fixed resistor specifically crafted as a miniature surface-mount technology (SMT) jumper, packaged in a rectangular, metal strip form. This component has a nominal resistance of 0 Ohms and is primarily used to bypass or jump connections in a circuit. Some notable attributes of this part include a maximum operating temperature of 105 °C, rated for up to 20A of current, and it comes in a compact size with dimensions of 5.5mm in length, 1.8mm in width, and 1.8mm in height. Keystone Electronics Corp., the manufacturer, builds this component with gull wing terminal shapes facilitating easier surface mount soldering and ensuring a reliable connection.

Industry Applications for 5104TR

  • Energy and Power Systems:

    The 5104TR could potentially be used in power management systems where low resistance and high current capacity are crucial. For instance, in power distribution units within renewable energy setups or traditional power grids, this jumper might help streamline the configuration of circuit paths, reducing complexity and enhancing the reliability of the system. The component’s ability to operate efficiently at high temperatures and its compliance with RoHS and REACH suggests its suitability in environments concerned with energy efficiency and regulatory compliances.

  • Transportation and Logistics:

    In electronic systems found within transportation infrastructures, such as control units for logistics and tracking systems, the 5104TR might be utilized to simplify the PCB design. Its rectangular package and resilient construction could help in ensuring durability and maintainability, which are critical in devices subjected to diverse environmental conditions typically experienced in transportation applications.

  • Automotive:

    Given its high current rating, the 5104TR could potentially be integrated into automotive electronics, particularly in electronic control units (ECUs) or within power distribution modules where zero resistance jumpers might be essential to create a direct path in circuitry, bypassing other elements when necessary. However, while the component exhibits some features that are attractive for automotive use, direct application should be verified against specific automotive standards which were not explicitly mentioned as being compliant in the data provided.

Note: These potential industry applications are conceptual and illustrative. Engineers and design teams should perform detailed analysis and verification to ensure adherence to industry standards and specific requirements. These suggestions are based on general properties of Fixed Resistors like the 5104TR and are not definitive applications.

About Keystone Electronics Corp.

Keystone Electronics Corp. has established a solid reputation in the electronics industry, particularly known for producing reliable and high-quality electronic components, including a broad range of resistors. The 5104TR is part of their extensive line of Fixed Resistors, which showcases their commitment to robustness and precision in component manufacturing. Keystone regularly engages in developing products that cater to the needs of various high-demand electronics sectors, emphasizing performance and compliance, such as their RoHS and REACH-compliant components.

Where to Find 5104TR by Keystone Electronics Corp

For those interested in purchasing the 5104TR, it is recommended to research on findchips.com. This site provides current stock levels, pricing, and distributor options. Historically, distributors such as Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey have been known to stock this part. However, availability can vary, and for the most accurate purchasing information, visiting findchips.com is advisable. Additionally, you can explore other Keystone Electronics components and alternate Fixed Resistors, potentially finding substitutes that meet specific requirements.

Compare pricing for 5104TR and other Fixed Resistors / Resistors at findchips.com