Overview of 5108 by Keystone Electronics Corp.
The 5108, manufactured by Keystone Electronics Corp, is a Metal Strip Resistor, designed for surface mount (SMT) installation. It comes in a 1206 package, a common footprint size for various electronic components, making it compatible with a wide range of electronic devices. This particular model is characterized by its 0.5W rated power dissipation and is notable for its 0ohm resistance, classifying it as a jumper rather than a traditional resistor.
This component is built with metal strip technology, ensuring a high degree of reliability and efficiency in its operation. It has a rectangular construction with two terminals for surface mounting, capable of handling a substantial rated current of 20A, distinguishing it from other resistors in its category. Its operating temperature range is broad, from -40 °C to a maximum of 125 °C, with a rated temperature of 70 °C. The dimensions of the package are specifically designed to be small and efficient, measuring 3.05 mm in length, 1.7 mm in width, and 0.71 mm in height, making it suitable for compact circuit designs.
This component adheres to several compliance codes including RoHS and REACH, ensuring that it meets the current environmental and safety standards for electronic components. The 5108 resistor is in its active part life cycle phase, indicating its continuous production and availability for new designs and replacements.
Industry Applications for 5108
Given its properties and specifications, the 5108 could be suitable for a diverse range of applications across several industries. Some of the key sectors and use cases include:
- Computing and Data Storage: Due to its high current rating and reliability, the 5108 may be used in computing devices and servers for power distribution or as jumpers in circuit paths within data storage devices.
- Electronic Manufacturing: In the production of electronic devices, the 5108 can provide zero-resistance links in PCBs, thus being an essential component in the assembly of various electronic products.
- Automotive: With its robust operating temperature range, the 5108 may potentially find applications in automotive electronics, particularly in control units, navigation systems, and entertainment systems, where stable electrical connections are crucial.
- Telecommunications: In telecommunications equipment, the 5108 could be used for signal routing or in power supplies, given its ability to handle 20A of current, providing a reliable solution for high-power applications.
These possible applications are indicative of the versatility of the 5108, with its noteworthy current capacity and environmental compliance making it a compelling choice for varied applications.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a globally recognized manufacturer of electronic components, specializing in Fixed Resistors among a broader portfolio of resistors. With a focus on producing high-quality, durable components, Keystone Electronics places a significant emphasis on innovation and reliability in its manufacturing processes. The 5108 is a testament to this, embodying the company’s commitment to providing components that meet stringent industry standards and cater to the evolving needs of engineering projects.
Keystone Electronics Corp. has a broad range of similar parts and components, enabling designers and engineers to find precisely what they need for their specific applications. Their products are widely used across various sectors, including but not limited to automotive, computing, telecommunications, and consumer electronics.
Where to Find 5108 by Keystone Electronics Corp
Those interested in purchasing the 5108 should start their search on findchips.com. Here, you can access real-time stock levels and pricing from a wide range of distributors. For those looking for alternatives to the 5108 or similar parts by Keystone Electronics Corp., exploring the Fixed Resistors category might provide valuable insights and options.
In the past, the 5108 has been available at distributors such as Newark, DigiKey, Mouser Electronics, and RS among others. However, inventory levels and availability can fluctuate. Therefore, potential buyers are encouraged to check findchips.com for the current listings and to compare pricing and availability among multiple distributors.