Overview of 5110 by Keystone Electronics Corp.
The 5110 by Keystone Electronics Corp. is a specialized component in the realm of electronic parts, specifically within the subcategory of Fixed Resistors. This component is characterized as a metal strip resistor designed for surface mount applications, sporting a zero-ohm resistance, which categorizes it as a SMT (Surface Mount Technology) jumper. It is designed in the compact 0603 package size, which is common in PCB (Printed Circuit Board) designs for its minimal footprint. The model 5110 is designed to operate within a wide temperature range from -40 °C to a maximum of 125 °C, making it suitable for a broad spectrum of applications. Its construction supports a rated power dissipation of 0.5W, and it’s noteworthy for its ability to handle a rated current of 20A, a feature that sets it apart from many other jumpers in its class. The product comes in a chip package style and features a mounting design exclusively for surface mounting, with two terminals for electrical connection.
Industry Applications for 5110
Given its unique specifications, the 5110 zero-ohm jumper finds its utility across a diverse range of industry applications. While these potential applications are conceptual and illustrative, requiring further verification by engineering and design teams, they highlight the part’s versatility and adaptive use cases in various sectors.
- Environmental Monitoring Systems: The robust operating temperature range and reliable current handling capability might make the 5110 suitable for circuit designs in environmental sensors and monitoring devices, which often operate in harsh or fluctuating conditions.
- Industrial Automation: In automated manufacturing and control systems, the 5110 could potentially offer an efficient solution for creating or bypassing electrical connections in dense PCB layouts, facilitating ease of assembly and modification in complex automation equipment.
- Virtual Reality (VR) and Augmented Reality (AR) Systems: The compact and high-performance characteristics of the 5110 might make it an ideal choice for the intricate electronics found in VR and AR systems, where space is at a premium and system reliability is crucial.
- Entertainment and Gaming: In gaming consoles and entertainment systems, where efficient space utilization and high current capabilities might be needed, the 5110 could possibly serve as a practical solution for maintaining connectivity within the device’s electronic components.
About Keystone Electronics Corp.
Keystone Electronics Corp. has established itself as a reputable manufacturer in the domain of electronic components, with a particular focus on items like resistors and more specifically, Fixed Resistors. In terms of resistive components, this includes a variety of parts beyond the 5110, catering to a wide range of applications and requirements. Keystone’s expertise spans the development and manufacturing of metal strip resistors, jumpers, and other precision electronic components designed for various industrial, commercial, and consumer product applications. Their commitment to quality, reliability, and innovation has positioned them as a go-to source for electronic components that meet rigorous operational standards.
Where to Find 5110 by Keystone Electronics Corp
For procurement specialists and engineers looking to source the 5110, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from multiple distributors. This component, along with others within the Fixed Resistors subcategory, can be found through this efficient search tool. Historically, the 5110 has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Sager, and DigiKey. However, it is strongly advisable for users to consult Findchips for the most up-to-date information on inventory and to explore alternate parts that might be offered by Keystone Electronics Corp or other manufacturers in cases where the 5110 might not be available.