Overview of 5127 by Keystone Electronics Corp.
The 5127 is an interconnection device designed as a test point for printed circuit boards (PCBs). This component features a blue color and is specifically designed for through-hole mounting, ensuring stable and reliable connections during testing and diagnostics. The mounting hole diameter for the 5127 is 1.6 mm, which allows it to be securely fitted into most standard PCB layouts. Its contact material is made of phosphor bronze, which is known for its excellent electrical conductivity and mechanical strength. Furthermore, the contacts are silver plated, providing enhanced corrosion resistance and ensuring optimal performance over time.
This part is compliant with the Restriction of Hazardous Substances (RoHS) directive, making it a suitable choice for applications that demand adherence to environmental regulations. The Other Interconnects subcategory assures that this part is suitable for a variety of electronic applications beyond its primary function. Notably, the 5127 also possesses an active part life cycle code, indicating that it is currently in production and readily available for integration into new designs.
Industry Applications for 5127
The versatility of the 5127 allows it to be potentially utilized across various industries. Below are a few illustrative examples:
- Consumer Electronics: The design of the 5127 could be used in consumer electronics like smartphones and tablets, where testing points are essential during manufacturing processes. Its reliable contact material and plating might support rapid testing cycles, ensuring quality control.
- Industrial Automation: In automation systems, this test point could serve as a diagnostic point on control boards. The robust construction might facilitate connections that withstand the rigors of a factory environment.
- Telecommunications: The 5127 may find its application in various telecom equipment for troubleshooting and testing purposes. Its through-hole design could provide a stable connection point for test equipment.
- Aerospace and Defense: If compliant with particular industry standards, this part might be used in aerospace applications, providing critical test points for system integrity checks.
- Healthcare: If relevant compliance standards are met, the 5127 could potentially be used in medical imaging devices, where reliable and repeatable test points are crucial for diagnostic performance.
These potential industry applications are only conceptual and illustrative; therefore, engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Similar parts, such as other test points or interconnection devices, could also serve in these applications based on individual design needs.
About Keystone Electronics Corp.
Keystone Electronics Corp. has established a reputation as a manufacturer of high-quality connectors, with a particular focus on Other Interconnects. Their product range includes various interconnection devices designed for versatility and reliability across multiple applications. The 5127 is one of their offerings, and similar parts in their portfolio are crafted with attention to detail and adherence to industry standards. Keystone’s commitment to innovation and quality is evident in the design of their products, which often include advancements in materials and manufacturing processes.
Where to Find 5127 by Keystone Electronics Corp.
If you are looking to purchase the 5127, it would be best to research availability through Other Interconnects at findchips.com. Historical data indicates that this part has been available through a variety of distributors, including Sager, Interstate Connecting Components, Heilind Electronics, and DigiKey. However, it is recommended to check findchips.com for the latest stock levels and pricing, as availability can fluctuate.