5207719-1 by TE Connectivity

Overview of 5207719-1 by TE Connectivity

The 5207719-1 is identified as a female screw lock kit, specifically designed for a #4-40 screw length of 18.99 mm. This component falls under the Amplimite series and is an accessory type characterized by its female screw lock assembly kit. Notably, it is compliant with RoHS regulations, indicating that hazardous substances are not present beyond the allowed levels. The part is manufactured by TE Connectivity, a leader in connectivity and sensor solutions.

In terms of specifications, the kit features a contact gender that is female and utilizes cold rolled steel material, ensuring durability and strength. The mounting options are compatible with a #4-40 screw, making it versatile for various applications that utilize plastic connectors with integral standoffs. As a component designated as active in its lifecycle, it is crucial for users to note that the factory lead time is currently stated to be approximately 4 weeks and 4 days, providing a timeframe for procurement and assembly planning.

Industry Applications for 5207719-1

The 5207719-1 might find applications in several industry sectors, notably:

  • Industrial Automation: This part could potentially be utilized in automated machinery where secure connections are necessary for optimal performance. The screw lock feature may help maintain connection stability under operational vibration and movement.
  • Renewable Energy: In renewable energy systems, such as solar or wind energy installations, the stability and effectiveness of connections can be paramount. The female screw lock assembly kit might be integrated into various connectors, particularly in power distribution and energy management devices.
  • Robotics and Drones: In robotics, especially drones, where compact and secure connections are essential for functionality, the 5207719-1 might be useful for ensuring that various electronic components are securely fastened. Its ability to support #4-40 screws could be advantageous in tight spaces typically found in these applications.

It is critical to emphasize that these potential applications are only illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar components in this category may also support these applications but should be evaluated based on particular design criteria.

About TE Connectivity

TE Connectivity is a global technology leader specializing in connectivity and sensor solutions. The company produces a wide range of components that are essential for various electronic applications. In the context of 5207719-1, TE Connectivity’s focus on assembly items particularly in connector support is significant. They offer a variety of products that include connector accessories, which enhance the functionality and durability of connectors used in electronic applications.

TE Connectivity manufactures components that not only comply with industry standards but also potentially integrate seamlessly into existing systems. Similar products to the 5207719-1 may include various screw lock assemblies, connector shells, and other accessories aimed at ensuring secure electrical connectivity across multiple applications.

Where to Find 5207719-1 by TE Connectivity

5207719-1, it is advisable to explore options on findchips.com. This platform can also aid in finding alternate parts available in the Assembly Items category, whether from TE Connectivity or other manufacturers.

Historically, the 5207719-1 has been available from several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Avnet Americas

However, it is essential to visit findchips to check for current stock levels and pricing at these specific distributors as availability can frequently change.

Compare pricing for 5207719-1 and other Assembly Items / Connector Support at findchips.com