5222092-3 by TE Connectivity

Overview of 5222092-3 by TE Connectivity

The 5222092-3 by TE Connectivity is characterized as a right-angle, PCB-mountable BNC jack specially designed to operate at a characteristic impedance of 75 ohms. As a part of the RF BNC Connectors subcategory, this connector accommodates a female contact gender and utilizes a bayonet coupling type, which facilitates quick connect and disconnect while ensuring a stable connection. Its body is crafted from zinc alloy with a nickel shell finish, enhancing its durability and resistance to environmental conditions. With dimensions being 0.625 inch by 0.625 inch by 0.581 inch, this jack’s small footprint makes it suitable for high-density installations.

This component supports a maximum operating frequency of 2 GHz and an operating temperature range of -55 °C to 85 °C. Importantly, the 5222092-3 has been engineered for general-purpose applications and comes with a robust insulation resistance of 5,000,000,000 ohms. With its termination type being solder, it offers a reliable connection ideal for various electronic settings. Additionally, the connector has a lifecycle status of ‘Active’ under TE Connectivity’s product line, indicating its ongoing availability and support. As per the data available, this component is also RoHS compliant and Pb-free, aligning with current environmental and health standards.

Industry Applications for 5222092-3

The 5222092-3 might serve functional roles in various industry settings, particularly where signal integrity and reliable connectivity are crucial. Below are some industries that could potentially benefit from this type of connector:

  • Computing and Data Storage: The 5222092-3 could potentially be used in server farms, network routers, and other data management equipment where durable and stable connections are critical. Its right-angle mounting style allows for better space utilization in dense PCB layouts, which is often required in compact server configurations.
  • Electronic Manufacturing: In the production of consumer electronics like televisions, radio equipment, and home theatre systems, the 5222092-3 customarily fits where RF connectivity is needed. Its high insulation resistance could help prevent signal loss, enhancing the performance of the electronic device.

These potential applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure that the 5222092-3 meets the specific requirements of the intended use.

About TE Connectivity

TE Connectivity is a leading technology company known for its innovative and reliable connectivity solutions across a broad range of industries. Within the realm of Connectors, and more specifically, within RF BNC Connectors, TE Connectivity offers a diversity of products designed to meet the rigorous demands of both commercial and industrial applications. The 5222092-3 is just one example of TE Connectivity’s commitment to providing high-quality products that incorporate advanced material technologies and functional design. TE Connectivity’s RF BNC connectors are engineered to provide excellent durability, high performance, and ease of use, catering to a wide range of technological requirements.

Where to Find 5222092-3 by TE Connectivity

For those looking to acquire the 5222092-3, our platform findchips.com is a reliable resource to check current stock levels and pricing. Interested buyers can also explore alternative RF BNC Connectors that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available at several distributors such as Master Electronics, Chip1Stop, and Avnet Abacus. However, for the most accurate availability and pricing information, visiting findchips.com is recommended.

Compare pricing for 5222092-3 and other RF BNC Connectors at findchips.com