Overview of 5225395-7 by TE Connectivity
The 5225395-7 is a BNC plug designed for dual crimp applications specifically with RG174 and RG188 cables. This RF BNC connector exhibits a characteristic impedance of 50 Ω, suitable for high-frequency applications up to 4 GHz. The connector features a bayonet coupling type, which allows for secure connections while being easy to disengage. Additionally, it is notable for its insertion loss of just 0.2 dB, making it efficient in signal transmission.
This part is manufactured by TE Connectivity Ltd, a well-known company in the field of connectivity solutions. It adheres to several industry standards, including MIL-C-39012, which indicates its durability and reliability in demanding applications. The 5225395-7 is compliant with RoHS and REACH regulations, ensuring its environmental safety in accordance with global standards. The part is classified as obsolete, meaning it may no longer be in production, which is crucial for procurement teams to consider when sourcing this component.
Industry Applications for 5225395-7
Given the characteristics and specifications of the 5225395-7, it might find utility across various industries. The following potential applications can be considered:
- Telecommunications: The low insertion loss and capability to operate at high frequencies could make the 5225395-7 suitable for telecommunications equipment such as antennas, routers, and base stations. These applications often require reliable connectivity and minimal signal degradation over distance.
- Consumer Electronics: Possible integration into RF devices like televisions, radios, and wireless communication systems could be another use case. The connector’s easy crimp termination and robust performance might support a variety of consumer electronics that necessitate solid RF connections.
- Aerospace and Defense: With compliance to military standards (MIL-C-39012), this connector could be utilized in various military communication systems and aerospace applications where durability and low insertion loss are critical for performance.
- Industrial Automation: The connector might be employed in industrial equipment that requires RF connectivity, possibly in sensor devices or automated systems that rely on stable communication for data transmission.
- Medical Imaging: While stringent compliance with medical standards must be verified, the 5225395-7 could potentially be integrated into imaging devices where reliable signal transfer is essential for accurate results.
It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company has a broad range of products across various sectors, particularly in the field of connectors. TE Connectivity manufactures an extensive line of RF BNC connectors, including the 5225395-7. Its commitment to quality and innovation positions it as a reliable source for engineers and procurement specialists seeking robust connections in demanding environments.
In addition to the 5225395-7, TE Connectivity offers other similar parts that cater to different cable types and specifications. The company’s product portfolio includes a variety of connectors that comply with various industry standards, ensuring that they meet the requirements of a diverse range of applications.
Research Price and Stock for 5225395-7 by TE Connectivity on Findchips.com
For those interested in procuring the 5225395-7, it is recommended to research current stock and pricing at Findchips.com. The platform provides updated information on availability and pricing, which is crucial for making informed procurement decisions. Users can also explore other RF BNC connectors through this link to find alternate parts that may suit their needs.
The 5225395-7 has been previously available through various distributors, including Neutron USA, Sager, TME, Bristol Electronics, Onlinecomponents.com, and Heilind Electronics. However, current stock levels may vary, making it essential to verify availability through Findchips.