Overview of 5227222-3 by TE Connectivity
The 5227222-3 by TE Connectivity is an RF/Coaxial BNC jack with a straight connector body style designed for PCB mounting. It supports a frequency up to 4 GHz and an impedance of 50 Ohm. Key specifications include a solder coaxial termination, phosphor bronze contact material, and compliance with RoHS standards. This part is engineered for excellent performance with a maximum Voltage Standing Wave Ratio (VSWR) of 1.3 at 3 GHz, ensuring minimal signal reflection and loss. With dimensions including a body breadth of 0.625 inch and a length of 0.581 inch, it is suitable for applications where space and reliable connectivity are critical. The connector’s white PBT-polyester insulator and nickel shell finish underline its durability and performance in various environments.
Industry Applications for 5227222-3
The versatile technical specifications of the 5227222-3 make it a potential fit for a variety of industry uses. Here are some conceptual applications based on the connector’s attributes:
- Telecommunications: This connector could potentially be used in telecom infrastructure, like antennas and routers, to ensure reliable signal transmission due to its high frequency and low insertion loss capabilities.
- Computing and Data Storage: Facilities like data centers may use these connectors for server connections where high-frequency data transmission is needed and space is at a premium.
- Consumer Electronics: For high-definition video applications, such as satellite TV installations and home entertainment systems, this straight jack connector might ensure consistent performance up to 4 GHz.
- Security and Surveillance: The durability and effective signal transmission could make it suitable for connections within high-frequency video surveillance systems.
- Education and Research: In research facilities, especially in physics or electronics labs, reliable RF connections are crucial, making this connector possibly suitable for experimental setups.
It is important to note that these potential applications are conceptual and require further evaluation by engineering teams for compliance with specific industry standards and application needs.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. Within the realm of RF BNC Connectors, TE Connectivity stands out with its extensive range of products including the 5227222-3. Their connectors are known for reliability and innovation, catering to a wide spectrum of industries including telecommunications, consumer electronics, and industrial applications. TE Connectivity prioritizes sustainability and high performance in its parts, as seen in the compliance of 5227222-3 with environmental standards like RoHS.
Where to Find 5227222-3 by TE Connectivity
You can research and purchase the 5227222-3 by TE Connectivity on our site, findchips.com. To find alternative parts or similar components, you can navigate to the section for RF BNC Connectors. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, and DigiKey. However, for the most up-to-date stock levels and pricing, it is recommended to visit findchips.com.