Overview of 5227677-1 by TE Connectivity
The 5227677-1 component by TE Connectivity is a BNC (Bayonet Neill-Concelman) right-angle jack with post specifically designed for printed circuit board (PCB) applications. This part is a coaxial connector with a defined 50 Ohm impedance and a maximum frequency rating of 4 GHz, making it adept for high-frequency applications. It is equipped with solder type coaxial termination, ensuring a secure and reliable connection to the PCB. The connector body is fabricated from a durable zinc alloy with a nickel finish, while the contact material is phosphor bronze, known for its good conductivity and resilience. This BNC jack is designed for ease of use, offering a bayonet locking mechanism for quick and secure mating. Additionally, this connector is RoHS compliant, indicating that it is manufactured without hazardous substances.
Among its physical characteristics, the connector has dimensions of 0.625 inches in breadth and depth, and a length of 0.581 inches, with a single port for connectivity. The insulation resistance boasts a high value, evidencing the connector’s efficiency in preventing electrical leakage. Despite its robust metal construction, it is not EMI shielded, suggesting that while it is suitable for various applications, consideration should be given to environments where electromagnetic interference might be prevalent.
Industry Applications for 5227677-1
The 5227677-1 BNC connector by TE Connectivity, with its specifications and attributes, finds potential application across diverse fields. It’s essential to note that the suitability of this part for any specific application needs meticulous evaluation by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are conceptual applications, meant for illustrative purposes:
- Telecommunications: Given its high-frequency rating (up to 4 GHz), this connector might be employed in communication equipment, including routers, modems, and signal transmission lines. Its secure bayonet coupling mechanism could ensure stable connections in environments requiring frequent reconfiguration or testing.
- Computing and Data Storage: The 5227677-1 could potentially be used within data centers where its right-angle design allows for denser board packing and its solder termination ensures reliability in data transmission connections.
- Consumer Electronics: In applications such as audio-visual equipment, the robust construction and reliability of this connector might make it a preferred choice for connecting coaxial cables, ensuring high-quality signal transmission without significant losses.
- Electronic Manufacturing: This connector could find its use in the manufacturing of electronic test equipment, where its ease of connection and disconnection, along with its durability (rated for 500 mating cycles), would be highly valued for devices undergoing frequent testing cycles.
- Aerospace and Defense: While not listed with specific military or aerospace certifications (like MIL-Spec), components like the 5227677-1 could nonetheless be considered for general-purpose applications in these sectors where its performance parameters (such as operating frequency and temperature range) align with the project requirements.
These potential industry applications are illustrative and require further analysis to ensure adherence to specific standards and needs.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, widely recognized for its extensive range of connectors, including a vast assortment of RF BNC Connectors. The company specializes in engineering sophisticated components that help create connections capable of transmitting power, data, and signals in devices that impact virtually every aspect of our lives. TE Connectivity’s manufacturing prowess extends to creating highly reliable connectors such as the 5227677-1, designed to meet the demanding requirements of various applications. Their connectors are characterized by innovation, quality, and performance, with the 5227677-1 being no exception. TE Connectivity is committed to sustainability, with many of their products, including BNC connectors, being RoHS compliant, signifying a conscious effort to reduce hazardous substances in their manufacturing processes.
Where to Find 5227677-1 by TE Connectivity
For those looking to procure the 5227677-1 BNC connector, findchips.com is an excellent resource. By searching on FindChips, potential buyers can access up-to-date stock levels and pricing from a wide range of distributors. In the past, this component has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet, and Mouser Electronics, among others. However, inventory can fluctuate, so it’s recommended that potential purchasers utilize FindChips to get the most current availability and best pricing. Additionally, for those examining alternatives or seeking similar components offered by TE Connectivity or other manufacturers, the RF BNC Connectors page on FindChips provides a comprehensive and navigable list of options.