Overview of 530153-2 by TE Connectivity
The 530153-2 is a TDM spring shunt assembly featuring two positions and a pitch spacing of 2.54 mm. This shunt jumper is designed for use with 0.175″ short post headers and is classified under the electronic components subcategory of Other Interconnects. The device utilizes a glass-filled polyester body, ensuring durability and resistance to various environmental conditions.
In terms of contact material, the 530153-2 employs phosphor bronze, which is beneficial for its corrosion resistance and good overall conductivity. It is compliant with the RoHS directive, indicating that it does not contain hazardous substances. The part has an operating temperature range between -65 °C and 105 °C, thereby making it suitable for various applications that demand reliable performance across a wide temperature spectrum.
Additional attributes of the 530153-2 include a rated current of 3 A, which allows it to handle a variety of electronic signals. It has a terminal pitch of 2.54 mm and terminates with solder, facilitating integration into electronic circuitry. With dimensions of 0.1 inch in breadth, 0.36 inch in depth, and 0.2 inch in length, this part can fit compact spaces while maintaining a strong interconnection.
As of the current writing, the factory lead time for this part is approximately 43 weeks and 3 days, providing a timeline for procurement and integration into production schedules.
Industry Applications for 530153-2
The 530153-2 has potential applications across various industries, due to its versatile design and specifications. Below are some examples of how this part could be utilized:
- Internet of Things (IoT): The device might find use in IoT applications where reliable connectivity and compact size are essential. For instance, it could be implemented in sensors for smart home devices, offering a secure interconnection for data transmission.
- Industrial Automation: In industrial environments, the shunt could potentially be employed in machinery and control systems that require consistent connectivity. Related components such as automation controllers might utilize the 530153-2 for signal routing within complex systems.
- Consumer Electronics: The part could be used in consumer devices such as computers and televisions, allowing for seamless internal connections. Given its low profile, the 530153-2 might enhance circuit board layout efficiency, especially in multi-functional devices.
- Telecommunications: In telecommunications equipment, the shunt might serve as a vital component connecting different system elements. With its rated current capabilities, it could facilitate connections between signal processors and communication lines.
- Robotics and Drones: This component might also find applications in robotics, particularly in control systems where space is limited. The ability to withstand varying temperatures could support various environmental conditions where drones operate.
It is essential to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a critical focus on various sectors including industrial, automotive, medical, and communications. Within the Other Interconnects category, TE Connectivity manufactures a range of connectors that address the need for reliable interconnection solutions in various applications. The 530153-2 is one of many products that exemplify their commitment to quality and performance.
TE Connectivity’s other offerings within the realm of interconnects include shunts, headers, and various connector types. Their focus on using materials that meet international standards for safety and compliance, such as RoHS and CE certifications, further emphasizes their dedication to producing reliable components. This ensures that parts like the 530153-2 are suitable for diverse applications in a multitude of industries.
Research Price and Stock for 530153-2 by TE Connectivity on Findchips.com
For those interested in acquiring the 530153-2, it is recommended to visit Findchips to research stock availability and current pricing. This resource can provide up-to-date information on distribution and pricing for the part. Additionally, the Other Interconnects category on Findchips could be utilized to explore alternate parts that may serve similar purposes, both from TE Connectivity and other manufacturers.
The 530153-2 has historically been available at various distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it is crucial to verify current stock levels and pricing through Findchips as availability may vary.