Overview of 53398-0671 by Molex
The 53398-0671 is a Picoblade 53398 Series wire-to-board connector from Molex. This electronic component is designed for surface mount applications, featuring a male receptacle with 6 contacts in one row. It utilizes a 1.25 mm pitch with a straight mounting style. The connector’s locking feature ensures a secure connection, while its natural insulator color provides a clean, professional appearance.
Constructed to be RoHS and REACH compliant, the 53398-0671 highlights Molex’s commitment to environmental responsibility. With specifications including a dielectric withstanding voltage of 250VAC, an operating temperature range from -40 °C to 85 °C, and insulation resistance of 100 million ohms, this connector is built for reliability and durability. Its body measurements and the 1.25 mm terminal pitch signify its compact design, suitable for a variety of applications that require minimal space usage without compromising on performance.
Industry Applications for 53398-0671
The diverse attributes of the 53398-0671 lend the connector to potential application in various industries. Here are some industry applications where it might be utilized, keeping in mind that these potential applications are conceptual and should be validated by engineering and design teams:
- Renewable Energy Systems: Given its robustness and small size, the 53398-0671 could potentially be used in the internal wiring of solar panels or wind turbine control modules. Its high insulation resistance would be beneficial in environments that demand reliability and longevity.
- Transportation and Logistics: Devices used in tracking, monitoring, and controlling logistics processes might incorporate the 53398-0671 for compact and secure connections. Its locking feature ensures stable operation amidst vibration and movement, which are common in transportation environments.
- Energy and Power Systems: The connector’s durability and resistance to environmental factors make it suitable for use in power distribution modules, including those found in smart grids or energy storage systems.
Note: The above industry applications are illustrative and require analysis and verification by professional teams to ensure compliance with industry standards and specific requirements.
About Molex
Molex is a globally recognized manufacturer of electronic components, particularly known for their broad range of connectors, including Headers and Edge Type Connectors. With a history of innovation and quality, Molex produces components such as the 53398-0671 that meet rigorous industry standards and cater to a wide range of application needs. Molex’s offerings in the connectors category encompass solutions for various industries, from automotive to telecommunications, ensuring reliable and effective connections in a multitude of electronic devices and systems. The company’s commitment to sustainability is evident in products like the 53398-0671, which is RoHS and REACH compliant, reflecting Molex’s dedication to environmentally friendly manufacturing practices.
Where to Find 53398-0671 by Molex
For those looking to procure the 53398-0671 connector, findchips.com offers real-time data on stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Asia. However, inventory levels and availability can fluctuate. Hence, it is recommended to verify the current stock and pricing directly on FindChips.
Additionally, for those seeking alternate parts within the category of Headers and Edge Type Connectors / Connectors, FindChips provides a comprehensive database to compare parts from Molex and other manufacturers, ensuring procurement teams can find the best fit for their application requirements.