Overview of 533980371 by Molex
The 533980371 by Molex is a board connector that features 3 contacts, arranged in a single row. These male contacts are designed for straight mounting with surface mount technology (SMT). The connector has a terminal pitch of 1.25 mm, making it suitable for applications requiring a compact connection solution. This part is compliant with RoHS standards, indicating it adheres to the European Union’s strict regulations on hazardous substances. Its compliance with REACH also signifies that it is manufactured with consideration for environmental and human health impacts. The connector is described as low halogen, reducing the risk of producing toxic and corrosive gases when exposed to high temperatures. Additionally, the connector is polarized, which prevents incorrect mating with its counterpart, enhancing the reliability of the connection.
Further technical specifics include a tin contact finish on the termination side, which offers good solderability and resistance against oxidation. The connector’s “Part Data Attributes” indicate an active lifespan according to its life cycle code, suggesting that the manufacturer, Molex LLC, continues to support and produce the component. It has a UL flammability rating of 94V-0, ensuring that it meets the required safety standards regarding the risk of fire.
Industry Applications for 533980371
The 533980371 connector might find potential uses in various industry applications, offering solutions for compact and reliable electrical connections. Highlighted below are some of those industries with possible use cases. It is essential to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: In this sector, the connector might be used in control boards of power distribution equipment, where space is limited, and reliable connections are critical. Its small footprint and RoHS compliance are beneficial for environmentally-sensitive power applications.
- Transportation and Logistics: With logistics devices requiring more compact and efficient electronics, the 533980371 could potentially be employed in the manufacturing of electronic tracking devices, dashboard systems, or in equipment used in shipping and receiving operations.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, connectors that are low halogen and RoHS compliant offer an advantage by minimizing the environmental impact. This part could potentially provide a reliable connection solution for control boards within these systems.
- Consumer Electronics: Although not specifically listed in the suggested industry applications, the general-purpose nature and compact size of the 533980371 make it a potential candidate for use in consumer electronics like wearable devices, smart home gadgets, and portable electronics, where miniaturization is key.
About Molex
Molex is a globally recognized provider of electronic solutions, including a comprehensive range of connectors and cable assemblies. Their expertise in the field of Headers and Edge Type Connectors is evidenced by the extensive product lineup, including the 533980371 and many others. Known for innovation and quality, Molex’s products are designed to meet the rigorous demands of a wide range of applications and industries. The portfolio encompasses solutions for data communications, consumer electronics, industrial, automotive, and many more sectors. Molex’s commitment to sustainability and environmental responsibility is reflected in products that are compliant with international standards like RoHS and REACH, catering to the growing demand for eco-friendly electronic components.
Where to Find 533980371 by Molex
To purchase the 533980371 connector by Molex or explore alternate parts within the Headers and Edge Type Connectors category, a reliable starting point is findchips.com. The website allows users to search for electronic components across multiple distributors, offering up-to-date information on availability, pricing, and technical specifications.
Historically, the 533980371 has been available from distributors such as Avnet Asia, Sager, Interstate Connecting Components, and TTI, among others. However, it is paramount for potential buyers to verify current stock levels, pricing, and distributor reliability through findchips.com to ensure the best purchase decision.