Overview of 533980471 by Molex
The 533980471 by Molex is a high-quality board connector characterized by 4 contacts in a single row, designed for male mating. This component is notable for its straight, surface mount terminal alignment, which allows for ease of installation onto a printed circuit board (PCB). Additionally, it is compliant with RoHS, indicating that it is manufactured with a focus on environmental responsibility by limiting the use of certain hazardous substances. The piece is also compliant with REACH standards, ensuring it is safer for use in various applications. Another significant attribute of 533980471 is its low halogen content, marking it as an environmentally safer option with reduced harmful emissions. This connector’s matte tin contact finish termination contributes to its reliability and durability in electrical performance. Furthermore, it is designed to be polarized, offering a specific directionality during connection to prevent improper insertion, and is equipped for multiple mating parts, highlighting its versatility and compatibility with a variety of mating components.
Industry Applications for 533980471
The 533980471 board connector by Molex could be suitably utilized across a diverse range of industries, thanks to its robust design and compliance with environmental standards. Given its features, here are some potential application areas:
- Energy and Power Systems: This connector may be suitable for use in devices and configurations within energy generation, storage, and management systems, especially where low halogen and RoHS compliance is crucial.
- Transportation and Logistics: In transportation equipment, including logistical tracking devices, the durability and reliability offered by the surface mount technology and environmental compliance of 533980471 make it a viable candidate.
- Renewable Energy: Its application could extend to renewable energy equipment, such as solar panels or wind turbines, where robust and environmentally friendly components are required for long-term, sustainable energy solutions.
- Automotive: Considering the automotive industry’s evolving standards for environmental sustainability and electronic reliability, this connector might be ideal for applications within vehicle electronics, including EV charging systems and in-vehicle infotainment systems.
The general-purpose option combined with a 1.25 mm terminal pitch provides this component with the flexibility needed for various electronic configurations, further broadening its applicability across industries.
About Molex
Molex stands as a globally recognized leader in the design and manufacture of electronic components, including a wide array of connectors. Known for innovation and excellence in the field of connectors, Molex produces parts like the 533980471 and similar Header and Edge Type Connectors, consistently pushing the boundaries of technology to meet the ever-evolving needs of the industry. Molex’s commitment to quality and sustainability is evident in its products, all designed to meet rigorous standards for performance, reliability, and environmental compliance. Whether it’s through providing solutions for data transmission, power delivery, or complex wiring systems, Molex has established itself as a key supplier for industries ranging from telecommunications to automotive manufacturing, making it a reliable choice for those in search of superior connectors.
Where to Find 533980471 by Molex
For those looking to acquire the 533980471 connector by Molex, a good starting point would be findchips.com. Here, you can find the most current stock levels, pricing, and availability from a variety of distributors. Specifically, for a range of Headers and Edge Type Connectors, this is an invaluable resource for comparing options that might be offered by Molex or other leading manufacturers.
In the past, distributors such as Component Electronics, Inc., Avnet Asia, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey have been known to carry this part. However, to ensure you get the most up-to-date information on availability and competitive pricing for the 533980471 connector and potential alternatives, it is recommended that you conduct your research directly on findchips.com.