534B1202JC by Vishay Intertechnologies

Overview of 534B1202JC by Vishay Intertechnologies

The 534B1202JC is a wire wound potentiometer featuring a resistance of 2000 ohms and a power rating of 2 watts. It operates effectively within a maximum voltage of 63.2 volts, with a resistance tolerance of ± 5%. This component is designed with a linear track taper and allows for 10 complete turns, enabling precise adjustments in various applications. It comprises three terminals and has a package diameter of 22.22 mm and a length of 19.05 mm. The construction utilizes robust materials, with gold and nickel finishes on terminals, which can enhance reliability and performance.

This potentiometer belongs to the 534 Series from Vishay Intertechnologies, which emphasizes its suitability for a wide range of applications. Notably, it is compliant with RoHS directives, affirming its adherence to environmental standards. The Variable Resistors subcategory includes this part, highlighting its role in providing adjustable resistance in electronic circuits. As of the current writing, the factory lead time is 30 weeks, suggesting a reasonably long wait for procurement, which could affect project timelines.

Industry Applications for 534B1202JC

The 534B1202JC could be suitable for various industries, each potentially utilizing its specific attributes for different applications. Below are some of the industry applications where this wire wound potentiometer might be used:

  • Industrial Automation: This potentiometer could be found in control systems for machinery, where precise adjustments to resistance are needed to calibrate sensors and actuators. For instance, it might be integrated into a feedback loop in motor control applications to enhance performance.
  • Consumer Electronics: Devices such as audio equipment may utilize the 534B1202JC for volume control or tone adjustment. The 10-turn feature allows for fine-grained audio tuning, which is crucial for achieving high-quality sound output.
  • Aerospace and Defense: In certain applications within this sector, the part might serve in navigation systems or instrumentation where reliable performance under varying environmental conditions is essential. The device’s operational temperature range of -55 °C to 125 °C could be advantageous in harsh environments.
  • Telecommunications: The potentiometer could be employed in signal processing equipment, where adjustable resistance is necessary to fine-tune signal levels and improve clarity. Its characteristics could potentially aid in optimizing performance under varying input conditions.
  • Healthcare: In medical devices, the 534B1202JC might be used in diagnostic equipment for precise calibrations assuming industry compliance standards are met. Its linear taper design and tolerances make it suitable for applications needing exacting standards, which are critical in healthcare environments.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the production of electronic components, particularly known for their expertise in resistors, including 534B1202JC and its similar counterparts. The company has established a strong reputation for manufacturing high-quality wire wound potentiometers and other resistive components that meet a broad array of technical specifications. Vishay’s commitment to innovation and quality ensures that their products align with the demands of various sectors, particularly in the field of precision electronics.

In the subcategory of Variable Resistors, Vishay offers many products that can complement the 534B1202JC, ensuring that engineers and designers have access to a diverse array of solutions tailored to their specific needs. The company’s robust design and engineering capabilities enable them to create parts that can withstand rigorous operational conditions across various applications.

Research Price and Stock for 534B1202JC by Vishay Intertechnologies on Findchips.com

For those interested in procuring the 534B1202JC, it is advisable to check the latest stock and pricing information via Findchips. This platform provides comprehensive data on stock levels and pricing from multiple distributors. Some distributors where this part has historically been available include:

  • New Advantage Corporation
  • Avnet Asia
  • Schukat electronic
  • TTI
  • Quest Components
  • Future Electronics
  • Mouser Electronics
  • Newark

It is essential to visit Findchips for the most accurate and up-to-date information, as stock availability may change frequently. Additionally, the Variable Resistors link can lead to alternate parts that might be offered by Vishay Intertechnologies or other manufacturers, which could be essential for your specific design needs.

Compare pricing for 534B1202JC and other Variable Resistors / Resistors at findchips.com

Utilize the links available to comprehensively evaluate the 534B1202JC and explore other options in the Variable Resistors category to make informed purchasing decisions.