540-88-044-24-008 by PRECI-DIP SSA

Overview of 540-88-044-24-008 by PRECI-DIP SSA

The 540-88-044-24-008 is an integrated circuit (IC) socket designed specifically for PLCC44 applications. This component features 44 contacts and is compliant with ROHS standards, indicating that it meets strict guidelines regarding hazardous substances. The socket is categorized under the 540 Series of products, making it a reliable option for many electronic applications.

In terms of its physical specifications, the socket has a pitch spacing of 2.54 mm, which is standard for many similar devices. The contact material is made from phosphor bronze, a material known for its excellent electrical conductivity and mechanical properties. The contacts are tin plated, providing a barrier against corrosion and ensuring reliable electrical connections over time. This part has a housing material made from polyethylene, which is commonly used for its durability and lightweight properties.

Notably, the 540-88-044-24-008 has received the Pb-free and ROHS codes, indicating that it is compliant with the applicable EU directives regarding the use of lead and hazardous substances in electronics, thereby enhancing its marketability and usability in a range of applications.

Industry Applications for 540-88-044-24-008

The 540-88-044-24-008 socket may find use in various industries, given its design and compliance features. Here are a few potential applications:

  • Industrial Automation: This part could be integrated into programmable logic controllers (PLCs), potentially enhancing the modular design of industrial automation systems that require frequent updates or component replacements.
  • Consumer Electronics: Devices such as gaming consoles or personal computers may use this socket for connecting integrated circuits that manage various functionalities within the device, ensuring easy replacement and maintenance.
  • Telecommunications: The 540-88-044-24-008 could potentially be employed in equipment that requires high-density interconnections, such as routers and switches that benefit from compact designs.
  • Aerospace and Defense: In environments where reliability and compliance with specific standards are crucial, this socket might be utilized in various onboard systems due to its ROHS compliance and robust construction.
  • Health Technology: Devices used for diagnostics and patient monitoring might incorporate this socket, potentially allowing for easy upgrades and the replacement of aging components in sensitive applications.

These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About PRECI-DIP SSA

PRECI-DIP SSA is recognized for its specialization in Sockets and Chip Carriers. The company focuses on producing high-quality interconnect solutions that support various applications across industries. The emphasis on compliance, such as with the ROHS directive, highlights their commitment to providing environmentally friendly products that meet the needs of modern electronic designs.

In addition to the 540-88-044-24-008, PRECI-DIP offers a variety of similar parts that cater to different pin configurations and requirements, ensuring that engineers and designers have access to a comprehensive catalog of options for their projects. This flexibility makes PRECI-DIP a valuable partner in the electronics manufacturing industry.

Research Price and Stock for 540-88-044-24-008 by PRECI-DIP SSA on Findchips.com

To get the latest information on stock and pricing for the 540-88-044-24-008, it is advisable to check on Findchips. This platform aggregates data from multiple distributors, providing a comprehensive overview of availability and pricing. Additionally, exploring the subcategory of Sockets and Chip Carriers on Findchips could lead to alternate parts that are either from PRECI-DIP or other manufacturers.

Historically, this part has been available through distributors such as Melchioni Electronics, Chip-Germany GmbH, Onlinecomponents.com, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Newark. However, it is important to verify current stock levels and pricing directly on Findchips as availability may vary.

Compare pricing for 540-88-044-24-008 and other Sockets and Chip Carriers at findchips.com