54774-1 by TE Connectivity

Overview of 54774-1 by TE Connectivity

The 54774-1 component is a female ring terminal designed to accommodate wire sizes ranging from 22 to 16 AWG (American Wire Gauge). Specifically, this part is characterized by its ability to connect to multiple studs, making it a versatile option for various applications. With a rated voltage of 1000 V, it ensures adequate insulation and safety for high-voltage connections. The terminal is compliant with both RoHS and REACH standards, indicating that it is free from hazardous substances and compliant with European regulations regarding the use of chemicals in electrical and electronic products.

The 54774-1 is classified within the subcategory of Terminals and Terminal Blocks, specifically focusing on ring terminals. With a wire cross-section of 1.42 mm² and a UL safety approval, this component can potentially be suitable for applications requiring reliable electrical connections under stringent safety standards. As of the current writing, the factory lead time is reported to be 30 weeks, which is an important consideration for procurement planning.

Industry Applications for 54774-1

The 54774-1 part might find utility across several industries due to its electrical characteristics and design. Potential applications for this terminal could be illustrated in the following sectors:

  • Energy and Power Systems: In energy distribution systems, components like the 54774-1 could be used in circuit connections for substations or transformer units. The high-rated voltage of this terminal may support the needs of various operational environments, where safety and reliability in connections are critical.
  • Transportation and Logistics: The transportation sector could possibly utilize the 54774-1 in electrical harnesses for vehicles, where multiple connections to electrical studs are required. Given that the terminal is designed to accommodate multiple gauges and has UL safety approval, it could aid in creating robust electrical systems in both commercial and personal vehicles.
  • Renewable Energy: In solar energy systems or wind turbines, the 54774-1 might be employed for connecting various components in the inverter systems, where the need for reliable and durable connections is paramount. As renewable energy implementations often involve stringent safety requirements, the UL approval of this terminal could be advantageous.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance are applicable, the 54774-1 could potentially be suited for applications in automotive battery connections or in control units. The female gender and multiple stud connections allow for flexible configurations in automotive wiring harnesses.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, specializing in various fields, including industrial, automotive, and telecommunications. In terms of Terminals and Terminal Blocks, TE Connectivity provides a wide range of products tailored to demanding market needs. The 54774-1 part fits into their offering of terminal solutions, designed to give users reliable connections in challenging environments.

Aside from the 54774-1, TE Connectivity manufactures several similar parts, which also focus on different wire gauges and terminal designs. Their extensive experience in producing high-quality connectors and terminals ensures that they adhere to rigorous safety standards and industry regulations, thus providing assurance to their customers regarding the performance of the components.

Research Price and Stock for 54774-1 by TE Connectivity on Findchips.com

To determine the availability and pricing of the 54774-1, it is advisable to conduct a search on Findchips.com. Here you can find current stock levels and pricing, as well as explore a wider range of options available in the Terminals and Terminal Blocks category. Historical distributors for this part have included:

  • Master Electronics
  • Sager
  • TTI
  • Avnet Americas
  • Heilind Electronics – Europe
  • Onlinecomponents.com
  • Mouser Electronics

While these distributors have previously carried the 54774-1, it is crucial to verify current stock status through Findchips to ensure you have the most accurate information regarding availability.

Compare pricing for 54774-1 and other Terminals and Terminal Blocks at findchips.com