Overview of 5536507-4 by TE Connectivity
The 5536507-4 by TE Connectivity is a Hard Metric Connector, specifically designed as a receptacle with 192 positions. Part of the Z-Pack Series, it features a 2mm pitch spacing and is structured in 4 rows with a row pitch also at 2mm. This connector, engineered for precision and reliability in dense electronic assemblies, supports through-hole contact termination, which aids in robust and durable connections critical in various demanding applications. The connector’s body dimensions include a breadth of 0.465 inches, a depth of 0.805 inches, and a length of 3.775 inches, made from Liquid Crystal Polymer, noted for its high durability and stability over a broad temperature range from -55 °C to 125 °C.
The receptacle’s contact finish for termination is Tin (Sn), and while the contact finish mating is not applicable, emphasizing the part’s specific use case scenario. Each connector is designed to handle a rated current of 1 A per signal which provides a generic utility across various applications. The part adheres to environmental and regulatory standards, being RoHS and REACH compliant, and it carries an ECCN code of EAR99. With a factory lead time of 7 weeks and 3 days from TE Connectivity, planning for procurement can be effectively managed.
Industry Applications for 5536507-4
The 5536507-4 connector can potentially serve a broad array of applications across several industries due to its inherently robust design and compliance with critical standards. Below are potential industry applications, noting that those are conceptual illustrations and should be verified by engineering teams for specific requirements:
- Telecommunications: This connector could potentially be integrated into telecommunications infrastructure, particularly in networking hardware where multiple connection points are required in a compact space. The high density and reliability might support applications in data centers or telecom switching centers.
- Computing and Data Storage: In servers and storage arrays, where numerous secure and dependable connections are essential for reliable operation, this connector might play a critical role. The high-temperature tolerance and robust mechanical design support its utility in these environments.
- Industrial Automation: Automation systems in manufacturing plants require connectors that can withstand harsh environments and maintain integrity under mechanical stress, which may be a suitable application for this part owing to its durable housing material and secure connection capabilities.
- Consumer Electronics: Use in devices that require high-volume data and power transmission through compact PCB layouts could be feasible. The connector’s four-row configuration and high contact count may facilitate complex circuit connections in consumer-grade products like home entertainment systems.
These potential applications indicate where the particular properties of 5536507-4 might be beneficial; however, specific application suitability requires further verification.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectors and sensors, providing various solutions across multiple sectors. Specifically, in the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide range of products like the 5536507-4, which are designed for rigorous application demands. Their products are well-known for exceptional quality and reliability, crucial for critical and high-stakes environments. TE Connectivity continuously innovates its product lines to meet the evolving demands of technology across industries, keeping up with regulatory standards and environmental considerations.
Where to Find 5536507-4 by TE Connectivity
To source the 5536507-4 connector, it is recommended to use findchips.com, which provides current stock levels and pricing from a range of distributors. Although the part has been historically available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and RS, for current availability and best pricing options, refer directly to findchips.com. Additionally, for other connectors that might better meet specific requirements, exploring other Headers and Edge Type Connectors offered by TE Connectivity or other manufacturers through the site can offer valuable alternatives.