553MILFT by Renesas Electronics Corporation

Overview of 553MILFT by Renesas Electronics Corporation

The 553MILFT operates as a low skew clock buffer, designed to accommodate applications by offering high-performance clock signal distribution with minimal signal distortion. It supports a maximum frequency of 200 MHz, making it suitable for various high-speed digital applications. This clock buffer features a standard input conditioning setup along with 4 true outputs, effectively enabling the distribution of clock signals to up to four devices while maintaining signal integrity.

Manufactured by Renesas Electronics Corporation, the 553MILFT comes housed in an 8-pin SOIC package, ensuring compatibility with surface mount technology. The part operates within a temperature range of -40 to 85 degrees Celsius, aligning with industrial temperature grade requirements. It is both ROHS compliant and Pb-free, appealing to manufacturers focused on sustainability and environmental regulations. The part’s propagation delay is notably low, at approximately 5 ns, with a maximum same edge skew of 0.05 ns, indicating excellent timing synchronization across its outputs.

As of the current writing, the factory lead time for the 553MILFT is approximately 12 weeks, which procurement teams will want to consider when planning for production timelines. With a supply voltage nominally set at 2.5 V and a maximal supply voltage of 5.25 V, the part efficiently manages power while providing robust performance under varied load conditions.

Industry Applications for 553MILFT

Given its specifications, the 553MILFT might find utility across a number of industries. Below are some potential applications along with related components or end products that could leverage this part:

  • Industrial Automation: In automated manufacturing systems, the 553MILFT could be used in control circuits where precision timing is critical. It might support relay drivers, sensor interfaces, and PLC (programmable logic controller) systems, thereby enhancing operational efficiency and reliability.
  • Consumer Electronics: Devices such as televisions, audio receivers, and smart home gadgets could integrate the 553MILFT to distribute clock signals to various components, ensuring synchronized operation. Its low skew characteristics could potentially improve the performance of high-definition displays and multimedia systems.
  • Telecommunications: The part could be leveraged in communication systems to manage timing across multiple devices such as routers and switches. Its characteristics may allow for reliable data transmission by minimizing jitter and timing errors in clock distributions.
  • Robotics and Drones: Robotics systems, especially those requiring precise timing for motors or sensors, might use the 553MILFT to ensure synchronized operation. For example, it could be incorporated into drone control systems to coordinate flight controls with sensor data effectively.
  • Aerospace and Defense: In these sectors, the 553MILFT might be utilized in specialized applications, ensuring precise timing in communications or navigation systems. Depending on additional compliance requirements for a specific application, further analysis may be needed to evaluate its suitability.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation specializes in microcontrollers and power management ICs, but they also manufacture a variety of logic components, including clock drivers like the 553MILFT. Their focus on reliability and performance is evident in their clock driver product line, which serves a diverse array of applications across multiple industries.

The company provides a wide range of integrated circuits aimed at enhancing system performance in terms of speed and energy efficiency. Similar parts to the 553MILFT include products that offer varying functionalities like multiple buffering stages, different signal conditioning options, or integrated features that might further streamline design processes in complex electronic systems.

Research Price and Stock for 553MILFT by Renesas Electronics Corporation on Findchips.com

For those interested in acquiring the 553MILFT, it is advisable to research stock levels and pricing on Findchips. This platform provides comprehensive visibility into availability and pricing across a variety of distributors. Users can also explore alternatives in the Clock Drivers subcategory to find similar parts from Renesas Electronics Corporation or other manufacturers.

Historically, the 553MILFT has been available from distributors such as Avnet Silica, DigiKey, Mouser Electronics, and Newark. However, it’s essential to check Findchips for the most current inventory information, as stock levels can vary over time.

Compare pricing for 553MILFT and other Clock Drivers / Logic at findchips.com

For a detailed analysis of pricing and availability, consider researching the 553MILFT and browse other options within the Clock Drivers category on Findchips.com.