5555165-1 by TE Connectivity

Overview of 5555165-1 by TE Connectivity

The 5555165-1 by TE Connectivity is a modular RJ25 jack connector, which is specifically designed for Category 3 (Cat3) telecommunications and datacom applications. This part features a 1 x 1 port configuration with 6 positions and 6 loaded contacts per port (6P6C), making it suitable for low-speed networks or telephone connections. The connector is equipped for through-hole mounting, offering a secure and robust connection for printed circuit boards (PCBs).

A notable feature of this component is its low profile design, coupled with additional body mounting options such as split board lock. The connector is manufactured from black polybutylene terephthalate (PBT) – a strong, engineering-grade thermoplastic. It is designed to operate within a temperature range of -40 °C to 85 °C, ensuring reliability in a variety of environments. The connector’s robustness is further underscored by its durability, rated for 750 cycles.

From the technical specifications provided, the 5555165-1 is both Pb-free and RoHS compliant, highlighting TE Connectivity’s commitment to environmental sustainability. The 30 mΩ contact resistance specification endorses the connector’s efficient performance. Furthermore, the specified insulation resistance of 500 MΩ assures the integrity of signals passing through the connector.

Industry Applications for 5555165-1

The versatile design and technical attributes of the 5555165-1 make it suitable for a broad range of industry applications. Here are a few potential use cases, keeping in mind that these applications are conceptual and require further analysis by engineering teams:

  • Internet of Things (IoT) devices where compact, reliable connections are crucial for sensor networks and smart devices.
  • Consumer Electronics, particularly in devices requiring stable low-speed data connections or voice communication functionalities.
  • Telecommunications infrastructure, particularly in legacy systems that still utilize Cat3 cabling for lower-speed networking requirements.
  • Environmental Monitoring systems, where sensors and devices require reliable connectivity in various conditions, benefitting from the connector’s wide operating temperature range and durability.

Each of these applications could potentially benefit from the 5555165-1’s low profile, durability, and environmental resistance, among other attributes. However, it is critical that design engineers verify the part’s compatibility with the specific requirements of their application.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a strong presence in various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of Telecom and Datacom Connectors, TE Connectivity offers an extensive portfolio of connectors, including the 5555165-1. Their connectors are designed to provide reliable performance in a wide range of applications, from the most basic to the most demanding environments.

TE Connectivity places a significant emphasis on innovation and quality, producing parts that meet the stringent requirements of various industries. The 5555165-1 is an example of their commitment to manufacturing connectors that offer both robustness and high performance for telecommunications and datacom applications.

Where to Find 5555165-1 by TE Connectivity

For those looking to purchase the 5555165-1 connector, FindChips.com offers an excellent platform for comparing stock levels and pricing from multiple distributors. While this part has historically been available from various distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Asia, availability can fluctuate. To find current stock levels, updated pricing, and alternate parts, it is recommended to explore the Telecom and Datacom Connectors section on FindChips.com. This tool enables both engineering and procurement professionals to make informed decisions regarding their electronic components sourcing.

Compare pricing for 5555165-1 and other Telecom and Datacom Connectors / Connectors at findchips.com