Overview of 5557730-1 by TE Connectivity
The 5557730-1 is categorized under Telecom and Datacom Connectors, representing a Cat3 RJ45 modular jack with 8 positions and a 1×1 port configuration. This through-hole mountable connector features 8 positions and 8 loaded contacts per port (8P8C), indicating its applicability for standard Ethernet interfaces.
Manufactured by TE Connectivity, the 5557730-1 is constructed with a polyester insulator and features a black insulator color. Its dimensions include a body breadth of 0.66 inches, depth of 0.658 inches, and length of 0.715 inches. With its EMI shielding, it ensures minimal interference in signal transmission, suitable for environments where signal integrity is crucial. The connector is RoHS compliant and is built to sustain up to 750 connection cycles, underlining its durability for frequent use. Importantly, the part is active in the lifecycle code, marking it as readily produced and supported by the manufacturer.
Industry Applications for 5557730-1
The 5557730-1 has potential applications across various industries, where its characteristics could be advantageous:
- Telecommunications: Its RJ45 interface and Cat3 rating typically suit structured cabling systems for telecommunications networks. The connector could potentially be used in patch panels, routers, or other networking equipment.
- Computing and Data Storage: Given its high insulation resistance of 500,000,000 Ω and EMI shielding, this modular jack might be utilized in server environments and data centers, where maintaining signal integrity and reducing electromagnetic interference are critical.
- Industrial Automation: The robust mechanical construction with a durability of 750 cycles and operating temperature range from -40 °C to 85 °C potentially makes it suitable for industrial automation equipment, where connectors need to withstand harsh conditions and frequent use.
- Consumer Electronics: Devices such as home routers, gaming consoles, and directly connected smart home devices could employ such connectors due to their standard compatibility with Ethernet-based communications.
Note: These potential applications are conceptual and should be analyzed and verified for adherence to specific industry standards and application requirements by professional engineering and design teams.
About TE Connectivity
TE Connectivity is a leading technology company known for its deep expertise in the field of electronic components, particularly in connectors and sensors. Within the domain of Connectors, and more specifically in Telecom and Datacom Connectors, TE Connectivity offers an array of products designed to meet diverse industrial needs. The 5557730-1 is a manifestation of their commitment to high-quality and durable components, suitable for a variety of data and telecommunication applications. TE Connectivity’s connectors are reputed for their robust design and capability to withstand the demanding requirements of both commercial and industrial applications.
Where to Find 5557730-1 by TE Connectivity
For those looking to acquire the 5557730-1, we recommend researching and comparing options on findchips.com. The site actively maintains current stock levels and pricing from multiple distributors, providing a comprehensive view that can help with procurement decisions. Historically, this part has been available at distributors like New Advantage Corporation, Master Electronics, and Mouser Electronics. Given the dynamic nature of stocking these items, it’s prudent to check regularly for the most current availability.