Overview of 5558065-1 by TE Connectivity
The TE Connectivity part number 5558065-1 is described as a Modular Jack Assembly, featuring 10 positions in a right-angle orientation and designed with a low-profile form factor. This component is part of the broader category labeled Telecom and Datacom Connectors, specifically functioning as a connector for Telecom and Datacom applications.
This connector is unshielded, suitable for 10P10C (10 Positions 10 Contacts) configurations. Key attributes include a body built from durable black polyamide insulator material, contributing to its robust physical structure. The contacts are finished with tin (Sn) over a nickel (Ni) barrier, supporting longevity and reliable connection through 750-cycle durability. The product also maintains compliance with various environmental and regulatory standards such as RoHS, Pb-free, and REACH, indicating its suitability for global commercial applications.
Industry Applications for 5558065-1
The 5558065-1 could be employed in several industries depending on specific needs and engineering validations. Here are potential use cases across different sectors:
- Aerospace and Defense: Given its robust build and operational temperature range (-40°C to 85°C), this component could potentially be used in ground-based communication equipment within aerospace and defense sectors. This part, however, would need an evaluation to ensure it meets specific military or aerospace standards, which are not explicitly mentioned in the provided data attributes.
- Transportation and Logistics: The component could potentially be integrated into communication systems within transportation infrastructures, such as railway signaling systems or airport communication setups due to its environmental resistance and reliable contact performance.
- Renewable Energy: In the field of renewable energy, parts like the 5558065-1 might be used in data communication equipment that monitor and control renewable energy sources (like wind turbines or solar panels), where dependable connectivity is crucial.
It’s important to note that each of these potential industry applications is illustrative and requires further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors with a significant presence in the Telecom and Datacom Connectors market. Over their extensive history, TE Connectivity has developed a broad spectrum of connector solutions that address the needs of various applications including board level, input/output, and internal connectivity. The 5558065-1 is just one example of the types of connectors they produce, designed to meet both generalized and specific customer needs in a scalable and efficient manner.
Where to Find 5558065-1 by TE Connectivity
If you are considering purchasing the 5558065-1, it is recommended to start your search on findchips.com. There, you can examine the availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet, and Mouser Electronics among others. To confirm current stock levels and compare prices, visit findchips.com. Additionally, you can explore alternatives and similar parts within the same category of Telecom and Datacom Connectors, extending your options before making a purchasing decision.