Overview of 5569260-1 by TE Connectivity
The 5569260-1 is a modular connector assembly characterized by its 8-position configuration arranged in a 2×2 layout, specifically designed for Ethernet applications. This part includes features such as shielding for electromagnetic interference (EMI) protection, making it suitable for various data transmission environments. Manufactured by TE Connectivity, this product embodies a reliable solution for telecom and datacom applications, meeting important standards like RoHS compliance and Pb-free specifications.
TE Connectivity has designed the 5569260-1 with several key attributes to enhance its performance. It boasts a low-profile design, with a body breadth and depth of 0.995 inches, and a length of 1.23 inches, making it ideal for applications where space is at a premium. The connector utilizes a right-angle mounting style, which can facilitate easier routing of cables in tight spaces.
The connector’s electrical characteristics include a rated current of 1.5 A and a contact resistance of 30 mΩ, providing efficient electrical performance. Furthermore, the component demonstrates exceptional insulation resistance of 500 megohms, ensuring reliable signal integrity during operation. The operating temperature range is also notable, with the connector functional between -40 °C and 85 °C, accommodating various environmental conditions.
Overall, the 5569260-1 serves as a versatile solution in the electronic components landscape, particularly within the telecom and datacom connectors subcategory.
Industry Applications for 5569260-1
The 5569260-1 might find application in a variety of industries, where reliable and efficient data transmission is crucial. Below are some potential use cases where this part could be integrated:
- Telecommunications: In telecommunications equipment, the connector might be utilized in network switches or routers, ensuring robust connectivity in data communication systems.
- Consumer Electronics: This part could potentially be employed in devices such as smart TVs or gaming consoles that require high-speed data transfer over Ethernet connections.
- Internet of Things (IoT): As IoT devices increasingly rely on network connectivity, the 5569260-1 could play a role in smart home devices and industrial IoT applications, where low-profile connectors are advantageous for constrained spaces.
- Smart Cities: In smart city technology, this connector might be utilized in traffic management systems or public infrastructure for efficient data handling and monitoring.
- Automotive:** If applicable automotive standards are met, this connector might serve in vehicle communication systems, enhancing connectivity for various onboard applications.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company known for its expertise in the development and manufacturing of connectivity and sensor solutions. Within the realm of telecom and datacom connectors, TE Connectivity offers a diverse range of products, including the 5569260-1 modular connector assembly.
The company focuses on providing innovative solutions that meet the rigorous demands of various industries. TE Connectivity emphasizes quality and performance, ensuring their products, including the 5569260-1, adhere to relevant compliance standards. TE’s portfolio includes numerous similar connectors, showcasing a commitment to addressing the evolving requirements of modern communication technologies.
Research Price and Stock for 5569260-1 by TE Connectivity on Findchips.com
The 5569260-1 has been historically available from several distributors, including:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, current stock levels and pricing can fluctuate, so it is critical to consult Findchips for the most accurate and up-to-date information.