Overview of 5646759-1 by TE Connectivity
The 5646759-1 by TE Connectivity is an advanced connector component specifically designed for robust and secure connections in a variety of electronic applications. This part is a Connector Receptacle with 200 Position contacts and utilizes a 2mm press-fit termination technology to ensure reliable and durable connections without the need for soldering. The ‘8-Row, Twst, TUL Type D/E W/Shld’ designation refers to its specific structure and shielding properties: it features 8 rows of contacts, enhanced twist pin technology for secure contact retention, Terminal Layout Universal (TUL) for versatile applications, Type D/E refers possibly to its dimensional or contact arrangement specification, and it includes shielding for electromagnetic interference (EMI) protection.
Characterized by its receptacle style body, this part measures 1.967 inches in length, 0.913 inches in depth, and 0.685 inches in breadth, allowing compact yet functional integration into electronic systems. Its contacts are female with a square pin-socket style housed in a gray glass-filled polyester insulator that ensures stability and heat resistance. Notably, it supports operating temperatures ranging from -55 °C to +125 °C, catering to a wide range of environmental conditions.
This component is distinguished by special features like EMI shielding and locking mounting options that enhance its performance in critical applications. Other key attributes include a mating contact pitch of 0.079 inch, and it is constructed for up to 250 mating cycles, providing a balance between durability and lifecycle for most electrical devices. Moreover, its polarization key prevents the misalignment of connections, ensuring proper engagement and functionality.
Industry Applications for 5646759-1
The 5646759-1 connector could potentially be beneficial across various industries due to its versatile specifications and robust design:
- Consumer Electronics: Devices such as high-end audio systems or advanced computing rigs might incorporate this connector, leveraging its high insulation resistance and EMI shielding to maintain signal integrity and reduce noise, thus improving user experience.
- Computing and Data Storage: In server farms or data centers, reliable connectivity is paramount. The press-fit technology and the right-angle mounting style of this connector could offer streamlined, solder-less integration into PCBs, minimizing downtime due to maintenance or upgrades.
- Telecommunications: Network equipment like routers and switchboards could benefit from the 5646759-1’s durable construction and the capacity for high-density connections due to the 200 contact points and eight rows, supporting advanced communication technologies and high-speed data transmission.
- Healthcare: Medical imaging devices that require precise and reliable connections might use such connectors to ensure the accurate capturing and reporting of diagnostic data, although specific compliance to medical standards would need verification.
- Entertainment and Gaming: Gaming consoles and virtual reality systems that demand rapid signal transmission could utilize these connectors to enhance performance and user experience due to the quick data transfer capabilities and rugged design.
Note that the potential industry applications and use case ideas are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE offers a broad range of connectors under the Headers and Edge Type Connectors category, where the 5646759-1 and similar parts are featured. They specialize in high-performance and durable connectors suitable for a variety of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy.
Known for innovation and reliability, TE Connectivity designs connectors that address the challenges of a high-speed, high-density world where traditional connectivity methods fall short. Their products are designed to withstand harsh environments and meet stringent standards, ensuring they remain functional in extreme conditions.
Where to Find 5646759-1 by TE Connectivity
To source the 5646759-1, it is advisable to start by visiting the Headers and Edge Type Connectors page on findchips.com. This platform can also help identify alternative parts that might be offered by TE Connectivity or other manufacturers. In the past, distributors such as Master Electronics, Avnet Asia, Future Electronics, and Mouser Electronics have stocked this part, although availability can fluctuate.
To ensure up-to-date pricing and stock information, accessing current data through findchips.com is recommended.