5747841-4 by TE Connectivity

Overview of 5747841-4 by TE Connectivity

The 5747841-4 is a D Subminiature connector designed for reliable and efficient connectivity in various electronic applications. This part features a standard configuration with 15 positions and is classified as a plug connector. With a solder termination type, it is ideal for secure and permanent connections. The connector body is constructed from a metal material and is RoHS compliant, ensuring it meets environmental standards regarding hazardous materials.

This connector belongs to the Amplimite HD-20 series and has several other notable attributes. It operates effectively at a temperature range from -55 °C to 105 °C, making it suitable for diverse environmental conditions. The connector also boasts a contact resistance of 20 mΩ and an insulation resistance of 1 GΩ, both of which contribute to its reliability in various applications. Additionally, the 5747841-4 includes a board lock feature for enhanced stability when mounted to a PCB.

As of this writing, the factory lead time for this component is approximately 3 weeks and 5 days, which is an important consideration for procurement planning in projects requiring timely delivery.

Industry Applications for 5747841-4

The 5747841-4 connector might find potential applications in several industries, providing solutions that meet specific connectivity needs. Some example industries include:

  • Industrial Automation: This connector could potentially be utilized in machinery and control systems, where a secure and stable connection is crucial. Related components might include sensors, actuators, and control panels, which may benefit from the connector’s robust design and operational temperature range.
  • Consumer Electronics: The 5747841-4 might be integrated into devices such as computers and multimedia systems. Its compact design and solder termination could make it suitable for applications where space is limited and reliability is paramount.
  • Telecommunications: In telecommunications equipment, this connector could potentially be used for data transmission applications where maintaining signal integrity is critical. Equipment such as routers, switches, or network interface cards might utilize similar connectors due to their effective electrical characteristics.
  • Aerospace and Defense: Although the part does not conform to military standards, it could still be considered for non-critical applications in aerospace projects that require efficient connectivity. Systems such as telemetry or sensor arrays might find this connector applicable, provided that specific environmental and operational requirements are met.
  • Healthcare: The 5747841-4 could potentially be used in medical devices where reliable connections are essential for operation, possibly in diagnostic equipment or monitoring systems. However, teams would need to assess compatibility with healthcare standards before implementation.

It is important to note that these potential industry applications are only conceptual and illustrative; engineering and design teams must analyze and verify them for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company specializing in connectivity and sensor solutions across various industries. With a broad portfolio, the company provides a range of connectors, including D Type Connectors like the 5747841-4. TE Connectivity focuses on innovation and quality, which has made it a key player in the manufacturing of electronic components.

The company produces several other connectors that might be similar to the 5747841-4, including options with different numbers of pins, mounting styles, and materials, catering to various connectivity needs across industry sectors. Their expertise in providing standards-compliant connectors ensures that their products meet the rigorous demands of applications where reliability is essential.

Research Price and Stock for 5747841-4 by TE Connectivity on Findchips.com

For those interested in obtaining the 5747841-4, it is advisable to research stock and pricing on Findchips.com. This platform allows users to compare prices across different distributors and view availability to ensure timely procurement. You can also explore alternate options within the D Type Connectors category to find similar parts that might meet your requirements.

The 5747841-4 has been historically available through various distributors, including:

  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics
  • Newark

It is noteworthy, however, that stock levels may vary with each distributor, and therefore checking directly through Findchips for current availability is recommended.

Compare pricing for 5747841-4 and other D Type Connectors / Connectors at findchips.com