Overview of 5747844-4 by TE Connectivity
The 5747844-4 by TE Connectivity is a D Subminiature Connector, specifically designed to be a 09 MSFL RCPT RA 318 (IN,FM,BL). This type of connector is a critical component in establishing connections for electronic or communication equipment. Its design includes a right-angle mounting style, making it suitable for printed circuit boards (PCBs) where space optimization is essential. The part is identified with several key attributes, including being Pb-free and RoHS compliant, which indicates its suitability for use in environmentally sensitive applications. As for its durability, it operates within a temperature range of -55 °C to 105 °C, ensuring reliability under various environmental conditions. Its current part life cycle status is “Active”, with a reported factory lead time of 9 weeks as of the current writing.
Industry Applications for 5747844-4
- Internet of Things (IoT) – potentially suitable for use in devices that require reliable data communication in small form factors. The connector’s environmental compliance and operating temperature range make it ideal for outdoor IoT devices.
- Telecommunications – may be used in networking equipment, thanks to its robust contact resistance and reliable connection capabilities.
- Consumer Electronics – could be integrated into audio and video systems, as well as computing and data storage devices, to ensure steady signal transmission.
- Healthcare – may be suitable for medical devices that require compact, reliable connections for critical data transmission, given its high insulation resistance and rated current capacity.
- Transportation and Logistics – can be utilized in systems requiring durable and dependable connectors for vehicle tracking and fleet management solutions, considering its wide operating temperature range and mechanical stability.
The characteristics of the 5747844-4, such as its solder termination type, board lock mounting option, and tin shell finish, contribute to its versatility across various industrial applications.
About TE Connectivity
TE Connectivity is a global leader in manufacturing connectors, including D Type Connectors like the 5747844-4, and a broad variety of other electronic components. They are well-known for their focus on producing high-quality, reliable connectors for diverse applications across the electronics and communication industries. TE Connectivity stands out with its emphasis on innovation and sustainability, making its products, including the 5747844-4 and similar parts, compatible with modern environmental standards such as RoHS and REACH. Their broad product portfolio serves a wide range of applications, from aerospace and defense to consumer electronics, ensuring that their components like the 5747844-4 offer flexibility and reliability for engineers and procurement professionals.
Where to Find 5747844-4 by TE Connectivity
To secure the 5747844-4 for your application, beginning your search on findchips.com is recommended. For those seeking alternatives or similar connectors by TE Connectivity or other manufacturers, exploring the D Type Connectors category can be incredibly beneficial. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics have stocked this part. However, to get the most current stock levels, pricing, and potential alternatives, visiting findchips.com will provide up-to-date information.