Overview of 5748676-2 by TE Connectivity
The TE Connectivity 5748676-2 is a D Sub Cable Clamp Kit, specifically designed for size 2 applications. It is part of the well-regarded Amplimite series. This zinc alloy-based component includes a die-cast cable clamp that ensures durability and reliability for users. With its D-sub shell size of DA and a cable exit angle of 180°, it offers a streamlined solution for cable management. The connector body is made of a zinc alloy, providing an optimal blend of strength and electromagnetic interference (EMI) protection. The connector can accommodate a cable diameter of up to 8.13 mm, making it versatile for a range of cable specifications. It is designed to support only 15 positions, ensuring a focused application in systems that require a moderate number of connections.
One of the key features of the 5748676-2 is its RoHS compliance, signifying adherence to stringent environmental standards regarding hazardous substances. Moreover, the part is shielded, reflecting its capability to safeguard signal integrity against external noise sources. The component operates efficiently within a wide temperature range of -55°C to +105°C, making it suitable for use in diverse operating environments. The backshell is designed to work with plug and receptacle connector types, further emphasizing its versatility.
Industry Applications for 5748676-2
The 5748676-2 cable clamp kit, due to its specifications and design, finds its utility across a spectrum of industry applications. While the identified key application is in the healthcare sector, its characteristics enable it to serve a multitude of roles in various fields. Here are some potential industry applications, keeping in mind that these suggestions are conceptual and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements:
- Healthcare Equipment: In this sector, the 5748676-2 could potentially be integrated into medical devices that require secure and reliable signal transmission. The clamp’s ability to provide EMI protection is crucial in environments where accurate and interference-free data transmission is paramount, such as in imaging devices or patient monitoring systems.
- Telecommunications: The clamp kit could also find application in telecom infrastructure, particularly in devices where durable and robust cable management solutions are required. Its shielded design and wide operating temperature range make it ideal for outdoor telecommunications equipment, potentially including base stations or broadcast hardware.
- Industrial Control Systems: Industrial environments often demand components that can withstand harsh conditions while maintaining performance. The 5748676-2, with its zinc alloy body and wide temperature tolerance, could potentially be used in industrial automation, control systems, and machinery that require reliable connectivity solutions.
- Information Technology: Given its capacity to support 15 positions, this cable clamp kit might be utilized in IT infrastructures, including servers and networking hardware, where secure, shielded connections are necessary to ensure data integrity and system reliability.
Note that the potential industry applications listed here are only illustrative and require comprehensive evaluation by professionals to confirm their suitability for specific uses.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Assembly Items and Connector Support market. The company specializes in creating innovative and reliable components across various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, healthcare, consumer electronics, and energy.
With an extensive portfolio that includes 5748676-2 and similar parts, TE Connectivity sets a benchmark in engineering excellence and manufacturing precision. These products, particularly those in the Amplimite series, showcase TE Connectivity’s commitment to providing high-quality, durable, and efficient solutions for cable and connector support. Their expertise in this area ensures that each product, including 5748676-2, meets stringent industry standards for performance and reliability, catering to a wide array of application requirements in the high-demand field of electronic connections.
Where to Find 5748676-2 by TE Connectivity
For procurement specialists and engineers seeking the 5748676-2 cable clamp kit, Findchips.com offers a comprehensive platform to research and acquire this part. Findchips aggregates current stock levels, pricing, and availability data from leading distributors worldwide. To explore alternative parts or similar components offered by TE Connectivity or other manufacturers, the Assembly Items subcategory is an excellent resource.
Historically, the part has been available at various distributors, including Master Electronics, Bürklin Elektronik, Avnet Asia, and TTI, among others. Prospective buyers are encouraged to visit Findchips to get up-to-date information on available inventory, competitive pricing, and purchasing options to ensure they secure the best possible deal for their specific needs.