577102B00000G by Boyd Corporation

Overview of 577102B00000G by Boyd Corporation

The 577102B00000G is a heat sink designed to provide effective thermal management for electronic components, particularly transistors. Manufactured by Boyd Corporation, this component features a thermal resistance of 25.9°C/W, indicating its capability to dissipate heat at a reasonable efficiency level, ensuring that the associated device operates within safe thermal limits.

Constructed from aluminum and finished in black anodized coating, this heat sink not only offers durability but also enhances thermal performance. The design incorporates a fin structure and a U-shaped profile, optimizing airflow and heat dissipation. The external dimensions are meticulously managed, with a width of 9.52 mm, height of 19.05 mm, and length of 13.21 mm, making it suitable for compact applications. With its ROHS compliance, the 577102B00000G aligns with environmental standards, offering both performance and compliance.

As of this writing, the factory lead time for this part is noted as 6 weeks, which is a critical aspect to consider for procurement and project planning. This data may be subject to change, and users should verify current information as needed.

Industry Applications for 577102B00000G

The 577102B00000G heat sink could potentially serve a variety of industry applications that require thermal management solutions. Below are some potential industries and examples of how this heat sink might be utilized:

  • Automotive: In automotive applications, the heat sink might be used on components such as power transistors or regulators, assisting in the thermal management of systems like automotive lighting or power distribution. Given that automotive components often face stringent durability requirements, the robust aluminum construction is likely beneficial.
  • Consumer Electronics: In consumer electronic devices, the heat sink could be employed in systems like amplifiers or power supplies where heat dissipation is essential. Its compact form factor and efficient thermal resistance characteristics could enhance the reliability of the device.
  • Industrial Automation: In the realm of industrial automation, this heat sink might be utilized in control systems or sensor modules to keep transistors within operational heat ranges. Applications involve robust thermal management for reliable operation in challenging environments.
  • Telecommunications: The heat sink could find its place in telecommunications equipment where heat generated by active components like RF amplifiers needs to be effectively managed. Its design may facilitate easy integration into compact circuit boards.
  • Aerospace and Defense: Although its application in aerospace and defense would require strict adherence to relevant standards, the heat sink could potentially be used in avionics or radar systems where performance and reliability are critical under extreme conditions.

These potential industry applications are only conceptual and illustrative, hence thorough analysis and verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.

About Boyd Corporation

Boyd Corporation specializes in providing thermal management and environmental sealing solutions across various industries, including electronics, telecommunications, and aerospace. The company’s expertise in producing heat sinks, such as the 577102B00000G, highlights its commitment to quality and compliance with industry standards.

Boyd’s offerings within the heat sink category, particularly under the subcategory of Thermal Support Devices, include various configurations and sizes tailored to thermal performance needs. Other similar parts produced by Boyd may have different thermal resistances, structures, or materials but are aligned in purpose to provide effective cooling solutions for electronic components. Boyd Corporation’s ongoing innovation in this field supports a wide range of applications, ensuring that they meet market demands efficiently.

Research Price and Stock for 577102B00000G by Boyd Corporation on Findchips.com

To evaluate current availability and pricing for the 577102B00000G, it is recommended to check Findchips. This resource provides comprehensive data on stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Neutron USA, Avnet Abacus, Sensible Micro Corporation, Future Electronics, and Newark. However, availability can vary, so users should refer to Findchips for the most recent information on stock levels and pricing.

Additionally, for those interested in exploring alternate parts, the subcategory of Heat Sinks on Findchips can provide insights into other similar components offered by Boyd Corporation or alternative manufacturers that may be suitable for their applications.

Compare pricing for 577102B00000G and other Heat Sinks / Thermal Support Devices at findchips.com