Overview of 5787444-1 by TE Connectivity
The 5787444-1 is a battery contact component manufactured by TE Connectivity, designed for vertical mounting with no key and a straight tail. Its primary function is to establish a reliable connection between the battery and the device’s power management system. The product is made of brass and features nickel-plated contacts for enhanced durability and conductivity. This part has been designed to meet the RoHS compliance, ensuring it meets current environmental standards regarding hazardous substances.
With dimensions that include a body breadth of 0.386 inch, a depth of 0.118 inch, and a length of 1.064 inch, the 5787444-1 fits effectively into various device configurations. It is categorized under the Headers and Edge Type Connectors subcategory, emphasizing its utility in creating secure, reliable connections in electronic assemblies.
Its connector type is defined as a PCB connector, with specific attributes like a contact arrangement of S0P5 and a termination type of solder, suggesting ease of installation and secure attachment to PCBs (Printed Circuit Boards). The operating temperature range extends from -30 °C to 70 °C, supporting its use in various environmental conditions without compromising performance. Additionally, the part boasts a rated current (signal) of 7A, indicating its capability to handle substantial power requirements.
Industry Applications for 5787444-1
The versatility and robust design of the 5787444-1 battery contact by TE Connectivity enable its application across a myriad of industries. Although the potential industry applications listed provide a substantial foundation, it is crucial to underscore that these applications are conceptual and necessitate careful verification by engineering and design teams to ensure compliance with specific standards and requirements. Here are some potential applications:
- **Environmental Monitoring Equipment**: The reliability and durability of 5787444-1 may serve well in environmental sensors and monitoring devices that require consistent power management in potentially harsh conditions.
- **Industrial Automation Systems**: In automation machinery and controls, a component like the 5787444-1 could potentially be used for power connectivity solutions due to its robustness and resistance to wear, which is crucial for the demanding operational cycles of industrial environments.
- **Consumer Electronics**: The 5787444-1 might find application in consumer electronic devices, like portable gadgets and wearables, where space is limited, and reliability is crucial. The component’s compact design and reliable electrical characteristics make it a suitable choice for such applications.
- **Medical Imaging Devices**: The precise, reliable power connections required by medical imaging equipment could potentially utilize the 5787444-1, given its compliance with rigorous standards and its ability to operate within a wide range of temperatures, ensuring functionality in various clinical environments.
It is imperative to note that these potential applications are illustrative and must be evaluated by professionals to ascertain their suitability for specific uses.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide array of electronic components, including connectors, terminals, and relays. When it comes to Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio featuring high-quality products like the 5787444-1. Their connectors are designed to meet the needs of various applications across multiple industries, providing reliable and efficient solutions for power, signal, and data transmission. TE Connectivity’s dedication to innovation, quality, and sustainability makes it a trusted partner for engineers and procurement specialists worldwide.
Where to Find 5787444-1 by TE Connectivity
To source the 5787444-1 component, potential buyers are encouraged to utilize the resources available at FindChips.com. The platform offers comprehensive information on stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, for the most current information regarding availability and competitive pricing, visiting FindChips.com is recommended. Additionally, the site can be used to explore alternative parts within the Headers and Edge Type Connectors category, provided by TE Connectivity and other manufacturers, ensuring that procurement specialists can find the best component for their needs.