5796055-1 by TE Connectivity

Overview of 5796055-1 by TE Connectivity

The 5796055-1 by TE Connectivity is a 68-position receptacle connector designed for wire-to-board applications. It belongs to TE Connectivity’s Champ series, known for its robust design and reliability in various connectivity solutions. This particular model features a right-angle assembly, making it suitable for applications where space is limited or where the board layout requires the connector to extend from the side rather than the top of the PCB. The connector supports through-hole mounting, which ensures a strong mechanical fixation to the board, as well as a reliable electrical connection. This mounting style is favored in applications subject to mechanical stress or where manual soldering is preferred.

With a contact termination type of through-hole, the 5796055-1 offers a durable connection, crucial for long-term reliability. The contacts are gold-plated, providing excellent conductivity and resistance to oxidation, ensuring stable connection quality over time. It is specified to operate within a temperature range of -55°C to +85°C, making it versatile for use in various environmental conditions.

The connector’s dimensions, including a body length of 1.681 inches, a body breadth of 0.236 inches, and a body depth of 0.373 inches, make it compact yet capable of accommodating 68 contacts. This part is declared ROHS compliant, ensuring adherence to environmental guidelines. As of the current writing, the factory lead time for this connector is 3 weeks and 1 day, indicating its availability status from TE Connectivity.

Industry Applications for 5796055-1

The design and attributes of the 5796055-1 make it potentially suitable for a variety of industry applications. However, specifying this component for an application requires careful consideration and should be verified by engineering and design teams for compliance with specific industry standards and application requirements. Some conceptual uses could include:

  • Telecommunications: Given its design for wire-to-board connections and its membership in the Telecom and Datacom Connectors category, the 5796055-1 could be found in telecommunications infrastructure hardware, such as switches, routers, or base station equipment. Its EMI shielding feature ensures signal integrity by minimizing interference.

  • Computing and Data Storage: In servers and storage devices, high-density connectors like the 5796055-1 might be used to connect various sub-systems or boards within these devices. Its high contact count in a compact form factor could be ideal for these densely packed systems.

  • Industrial Automation: The robust design and reliability under a wide range of environmental conditions possibly suit this connector for use in control systems, sensors, and actuators found in industrial automation settings. The through-hole mounting offers a strong connection that could withstand the mechanical stresses typical in industrial environments.

  • Consumer Electronics: Its application might extend to consumer electronics, where its capacity for reliable data and power transmission could be advantageous for complex devices such as high-definition televisions, gaming consoles, or home networking equipment.

  • Electronic Manufacturing: The 5796055-1 might be adopted in the manufacturing equipment used to assemble and test electronic components and devices, where reliable connectors are crucial for precision and efficiency.

Note that these potential industry applications are illustrative and require further evaluation to ensure they align with system requirements and comply with relevant industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products that cater to a multitude of industries. Within the realm of connectors, TE Connectivity offers an extensive portfolio that includes solutions for virtually every electronic and electrical application. The company is especially well-regarded in the development and manufacturing of Telecom and Datacom Connectors, including the 5796055-1 and similar components.

TE Connectivity’s products are known for their reliability, innovation, and diversity. They consistently set industry standards for quality and performance. Moreover, TE Connectivity focuses on designing products that meet the stringent demands of the sectors it serves, including automotive, aerospace, industrial equipment, and consumer electronics, among others.

Where to Find 5796055-1 by TE Connectivity

To source the 5796055-1 connector or to explore alternatives, visit findchips.com. This platform offers comprehensive information on current stock levels, pricing from different distributors, and detailed part data. Readers looking for these Telecom and Datacom Connectors will find findchips.com an invaluable tool for easy comparison and procurement.

Historically, the 5796055-1 has been available from distributors such as Master Electronics, Avnet Abacus, Sager, Powell Electronics, and many others listed on findchips.com. However, availability can fluctuate, so it’s essential to check the current status on the website.

Compare pricing for 5796055-1 and other Telecom and Datacom Connectors / Connectors at findchips.com