Overview of 583204-2 by TE Connectivity
The 583204-2 is a specific component designed for use in various electronic applications. This part is categorized as a contact terminal and is compliant with the Restriction of Hazardous Substances (RoHS) directive. Manufactured by TE Connectivity, a company recognized for its broad range of electronic components, the 583204-2 is particularly valued for its functionality in connecting power and signals within systems.
Key attributes of the 583204-2 include compatibility with wire gauges ranging from 22 AWG to 26 AWG, making it suitable for various types of electrical connections. The contact gender is female, which typically indicates that this component will pair with a male connector to establish a secure electrical connection. The terminal type is crimp, which allows for a robust and reliable connection once crimped onto an appropriate wire.
This component is constructed from phosphor bronze and features a gold flash over nickel finish, providing enhanced conductivity and resistance to corrosion. The dimensions of the cable entry range from a minimum of 0.05 inches to a maximum of 0.064 inches, allowing for a range of wire sizes to be accommodated effectively. The part is currently in an active life cycle and is compliant with additional regulations such as REACH, adding to its suitability for a variety of applications.
Industry Applications for 583204-2
The 583204-2 could find potential applications across multiple industries, given its characteristics and design attributes. Here are some industry examples where this part might be utilized:
- Industrial Automation: The 583204-2 could be employed in various industrial automation systems, providing the necessary connections for power and signaling within machinery. Components like sensors and actuators could potentially connect using this terminal to facilitate reliable data and power transfer.
- Consumer Electronics: In consumer electronic devices, the 583204-2 could serve as a connection point for internal wiring, possibly found in devices like laptops and gaming consoles. Its crimp terminal design could contribute to a compact internal layout, making it favorable for designs with space constraints.
- Automotive Technologies: If relevant automotive standards such as AEC-Q100 are met, the 583204-2 might be utilized in automotive applications. It could facilitate connections in systems like infotainment units or electronic control units, where space efficiency and reliability are critical.
- Telecommunications: The part could potentially play a role in telecommunications equipment, allowing for the connection of various network components. Its capabilities in signal transmission might make it suitable for routers and switches that require precise and reliable connections.
- Healthcare Devices: For medical devices, where precision and reliability are paramount, the 583204-2 could be adapted to provide connections in diagnostic or monitoring equipment, assuming it meets necessary healthcare standards.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized for its extensive portfolio of connectors and electronic components, particularly in the realm of Assembly Items related to connector support. The company designs and manufactures a wide array of reliable and innovative solutions for various industries. The 583204-2 is just one example of their commitment to quality and functionality in their products.
In addition to the 583204-2, TE Connectivity produces similar parts that serve various applications in electronic connections, such as other crimp terminals and connectors. Their offerings often include a variety of configurations, materials, and finishes to meet the specific needs of different electronic systems while adhering to industry standards.
Research Price and Stock for 583204-2 by TE Connectivity on Findchips.com
For engineers and procurement teams looking to acquire the 583204-2, it’s recommended to research current stock levels and pricing on Findchips.com. This platform provides an overview of available inventory among various distributors, making it a useful resource for procurement decisions. It is noteworthy that the part has been historically available from distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey. However, stock may vary, so accessing Findchips for the most current information is advisable.
Additionally, the Assembly Items category on Findchips can also lead to exploring alternative parts that might fit similar applications, whether from TE Connectivity or other manufacturers.