Overview of 59140-1-S-02-A by Littelfuse Inc.
The 59140-1-S-02-A is an analog circuit sensor reed switch that offers Single Pole Single Throw (SPST-NO) functionality with leads. Its dimensions are notably compact, measuring 16mm with a body breadth of 7.5 mm, height of 6 mm, and a length of 23 mm. This component is categorized under the electronic subcategory of Other Sensors/Transducers, emphasizing its versatility in various applications.
Manufactured by Littelfuse Inc., the part features an IP67 rating, which indicates its ability to resist dust and water ingress, making it a reliable choice for rugged environments. The operating current is rated at a maximum of 0.5 mA, with a supply voltage limit of 200 V. Its broad operating temperature range spans from -40 °C to 105 °C, allowing it to function effectively in diverse environmental conditions. The switch has a response time of 1000 microseconds, which is crucial for applications requiring minimal delay.
This component is compliant with RoHS and REACH regulations, ensuring that it meets environmental standards during its lifecycle. The housing material is PBT (polybutylene terephthalate), a durable thermoplastic that enables the sensor to maintain integrity in challenging scenarios. Notably, it is designed for flange mount installation, facilitating a straightforward integration process into assemblies or systems.
Industry Applications for 59140-1-S-02-A
The 59140-1-S-02-A could potentially find applications across various industries due to its functional attributes. Below are a few illustrative use cases:
- Aerospace and Defense: The rugged IP67 rating and wide operating temperature range might make this component suitable for use in aerospace applications where sensor reliability is critical. For instance, it could be utilized in proximity detection systems in aircraft systems. However, proper verification of compliance with aerospace standards is necessary.
- Robotics and Drones: In the field of robotics, this sensor might be used for position detection or to trigger specific actions within robotic systems. Its quick response time and low operating current could support efficient power management in autonomous drones that need to respond rapidly to environmental changes.
- Education and Research: Due to its analog characteristics, the 59140-1-S-02-A might be an appealing component for educational setups, where students can experiment with sensor integration and control systems. Potential projects could include basic automation systems, although considerations should be made regarding installation and power requirements.
- Agriculture Technology: This part may also have potential in agricultural machinery, where proximity sensors can enhance automated applications, such as monitoring equipment or tracking livestock. However, the environmental conditions encountered in such applications would need to be assessed for compatibility.
Note that the potential industry applications listed here are conceptual and illustrative, and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its extensive range of electronic components, particularly in the domain of sensors and transducers. Specializing in providing innovative solutions, Littelfuse develops various types of sensors, including proximity sensors like the 59140-1-S-02-A. They produce a variety of related components that cater to diverse market needs, improving functionality and reliability in electronic applications. Other parts produced by Littelfuse may also belong to the Other Sensors/Transducers category, suggesting a robust portfolio for design engineers.
Research Price and Stock for 59140-1-S-02-A by Littelfuse Inc on Findchips.com
For those considering the purchase of the 59140-1-S-02-A, it is recommended to check stock and pricing on Findchips. This platform provides a comprehensive resource for electronic components, including alternatives in the Other Sensors/Transducers category that might also be offered by Littelfuse Inc. or other manufacturers. Historically, this part has been available through established distributors such as Ozdisan Elektronik, Sager, TME, and Mouser Electronics, although current stock levels and pricing should be verified on Findchips for the most accurate information.